LEDAnsell Lighting AEDELED PIR Included Floodlight Cool White, AEDELED10/CW/PIR, IP44

Subtotal (1 unit)*

£24.52

(exc. VAT)

£29.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.52

*price indicative

RS Stock No.:
289-2210
Mfr. Part No.:
AEDELED10/CW/PIR
Brand:
Ansell Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell Lighting

Product Type

Floodlight

IP Rating

IP44

Housing Material

Aluminium

Colour

Cool White

Mount Type

Surface

Colour Temperature

4000K

Lifespan

36000h

Maximum Operating Temperature

40°C

Series

AEDELED

Height

154mm

Width

114mm

Standards/Approvals

No

Depth

55.5mm

Lamp Type

LED

PIR Included

Yes

Hazardous Area Certification

No

LED Luminosity

950 lm

Beam Angle

110°

Lamp Supplied

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Floodlight is a compact and economic aluminium LED floodlight which is suitable for semi commercial applications. Its bracket design allows installation without removing mounting bracket. Its polycarbonate spike accessory allowing installation into lawn and garden applications.

Non dimmable

Class 1 protection class

IP44 and IK06 degree protection

PIR complete with manual override facility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy