LEDAnsell Lighting AEDELED PIR Included Floodlight Cool White, AEDELED20/CW/PIR, IP44
- RS Stock No.:
- 289-2213
- Mfr. Part No.:
- AEDELED20/CW/PIR
- Brand:
- Ansell Lighting
Subtotal (1 unit)*
£30.20
(exc. VAT)
£36.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 2 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.20 |
*price indicative
- RS Stock No.:
- 289-2213
- Mfr. Part No.:
- AEDELED20/CW/PIR
- Brand:
- Ansell Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Product Type | Floodlight | |
| IP Rating | IP44 | |
| Housing Material | Aluminium | |
| Colour | Cool White | |
| Mount Type | Surface | |
| Colour Temperature | 4000K | |
| Lifespan | 36000h | |
| Series | AEDELED | |
| Maximum Operating Temperature | 40°C | |
| Depth | 56mm | |
| Standards/Approvals | No | |
| Width | 138mm | |
| Height | 172mm | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| PIR Included | Yes | |
| LED Luminosity | 1800 lm | |
| Lamp Supplied | Yes | |
| Beam Angle | 110° | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Product Type Floodlight | ||
IP Rating IP44 | ||
Housing Material Aluminium | ||
Colour Cool White | ||
Mount Type Surface | ||
Colour Temperature 4000K | ||
Lifespan 36000h | ||
Series AEDELED | ||
Maximum Operating Temperature 40°C | ||
Depth 56mm | ||
Standards/Approvals No | ||
Width 138mm | ||
Height 172mm | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
PIR Included Yes | ||
LED Luminosity 1800 lm | ||
Lamp Supplied Yes | ||
Beam Angle 110° | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Floodlight is a compact and economic aluminium LED floodlight which is suitable for semi commercial applications. Its bracket design allows installation without removing mounting bracket. Its polycarbonate spike accessory allowing installation into lawn and garden applications.
Non dimmable
Class 1 protection class
IP44 and IK06 degree protection
PIR complete with manual override facility
Related links
- LEDAnsell Lighting AEDELED PIR Included Floodlight Cool White IP44
- LEDAnsell Lighting AEDELED PIR Included Floodlight Cool White IP44
- LEDAnsell Lighting AEDELED PIR Included Floodlight Cool White IP44
- LEDAnsell Lighting AEDELED Floodlight Cool White IP65
- Ansell Lighting AEDELED PIR Included Floodlight IP44, 240V
- Ansell Lighting AEDELED PIR Included Floodlight IP44, 240V
- Ansell Lighting AEDELED PIR Included Floodlight IP44, 240V
- LEDAnsell Lighting AEDELED Floodlight Cool White IP65
