Ansell Lighting AEDELED PIR Included Floodlight, 950 lm, IP44, 240V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
269-7405
Mfr. Part No.:
AEDELED10/CW/PIR
Brand:
Ansell Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell Lighting

Series

AEDELED

PIR Included

Yes

Product Type

Floodlight

Luminous Flux

950 lm

IP Rating

IP44

Voltage

240 V

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Eden cool white floodlight has bracket design which allows installation without removing mounting bracket. This is compact and economic aluminium LED floodlight, suitable for semi commercial applications. It is pre wired with 1 metre of rubber insulated cable for ease of installation. It has polycarbonate spike accessory which allows its installation into lawn and garden applications.

Non-dimmable

PIR complete with manual override facility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy