SHOT AKRON Floodlight, 1 LED, 20 W, 1600 lm, IP65
- RS Stock No.:
- 270-0801
- Mfr. Part No.:
- AKRONII20NLV
- Brand:
- SHOT
Subtotal (1 unit)*
£54.33
(exc. VAT)
£65.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 102 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.33 |
*price indicative
- RS Stock No.:
- 270-0801
- Mfr. Part No.:
- AKRONII20NLV
- Brand:
- SHOT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Power | 20W | |
| Product Type | Floodlight | |
| Incandescent Equivalent Wattage | 120W | |
| IP Rating | IP65 | |
| Number of LEDs | 1 | |
| Luminous Flux | 1600lm | |
| Lifespan | 70000h | |
| Minimum Operating Temperature | -20°C | |
| Series | AKRON | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| PIR Included | No | |
| Beam Angle | 120° | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Power 20W | ||
Product Type Floodlight | ||
Incandescent Equivalent Wattage 120W | ||
IP Rating IP65 | ||
Number of LEDs 1 | ||
Luminous Flux 1600lm | ||
Lifespan 70000h | ||
Minimum Operating Temperature -20°C | ||
Series AKRON | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
PIR Included No | ||
Beam Angle 120° | ||
- COO (Country of Origin):
- CN
The SHOT Floodlights has painted die cast aluminium body and clear tempered glass. This floodlights are ideal for boats, campers and all low voltage applications.
3 Years warranty
3.6 kg gross weight
120 degree beam angle
Nominal life is 25000 hours
Related links
- LEDVANCE 40580 Floodlight 1600 lm 240V
- RS PRO LED Floodlight 20 W IP65
- Seeit Floodlight 20 W Natural White IP65, 24V
- Ecolink BVP009 PIR Included LED Floodlight 20 W IP65
- RS PRO Floodlight 20 W Cool White IP65, 265V ac
- RS PRO Floodlight 20 W Warm White IP65, 265V ac
- Philips Lighting BVP167 Floodlight 20 W Grey IP65, 240V
- Bailey Electric & Electronics bv Slim LED Floodlight 20 W Black IP65, 240V
