Philips Lighting BVP167 Floodlight, 1 LED, 20 W Grey, 2400 lm, IP65

Subtotal (1 unit)*

£35.08

(exc. VAT)

£42.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.08

*price indicative

RS Stock No.:
217-705
Mfr. Part No.:
911401872386
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Product Type

Floodlight

Power

20W

IP Rating

IP65

Housing Material

Die Cast Aluminium

Number of LEDs

1

Colour

Grey

Luminous Flux

2400lm

Mount Type

Universal, Angle, Bracket

Colour Temperature

6500K

Minimum Operating Temperature

-25°C

Lifespan

50000h

Series

BVP167

Maximum Operating Temperature

40°C

Standards/Approvals

No

Height

31mm

Depth

149mm

Width

97mm

Lamp Type

LED

Hazardous Area Certification

No

Diffuser Material

Tempered Glass

Beam Angle

110°

COO (Country of Origin):
CN
The Philips Lighting Floodlight offers the convenience of adjustable colour temperature with a simple switch. Enjoy the flexibility of warm white, neutral white, or cool white in a single product. Designed with high quality standards, this range combines reliability, energy efficiency, and affordability, making it the perfect choice for your lighting needs.

Inrush time 0.0074 ms

Power Consumption 20 W

Power Factor 0.95

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy