Philips Lighting BVP167 Floodlight, 1 LED, 20 W Grey, 2400 lm, IP65

Subtotal (1 unit)*

£56.97

(exc. VAT)

£68.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£56.97

*price indicative

RS Stock No.:
217-711
Mfr. Part No.:
911401892386
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Product Type

Floodlight

Power

20W

IP Rating

IP65

Housing Material

Die Cast Aluminium

Number of LEDs

1

Luminous Flux

2400lm

Colour

Grey

Mount Type

Bracket, Universal

Colour Temperature

6500K

Minimum Operating Temperature

-25°C

Lifespan

50000h

Series

BVP167

Maximum Operating Temperature

40°C

Standards/Approvals

No

Height

56mm

Width

97mm

Depth

181mm

Lamp Type

LED

Hazardous Area Certification

No

Sub Type

Multi-Colour Temperature

Beam Angle

110°

Diffuser Material

Tempered Glass

COO (Country of Origin):
CN
The Philips Lighting Floodlight offers the convenience of adjustable colour temperature with a simple switch. Enjoy the flexibility of warm white, neutral white, or cool white in a single product. Designed with high quality standards, this range combines reliability, energy efficiency, and affordability, making it the perfect choice for your lighting needs.

Aluminium die cast housing

Polycarbonate reflector material

Tempered glass optical cover

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy