Ecolink BVP009 PIR Included LED Floodlight, 1 LED, 20 W, 1700 lm, IP65

Subtotal (1 unit)*

£16.71

(exc. VAT)

£20.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.71

*price indicative

RS Stock No.:
292-181
Mfr. Part No.:
911401854685
Brand:
Ecolink
Find similar products by selecting one or more attributes.
Select all

Brand

Ecolink

Power

20W

Product Type

LED Floodlight

IP Rating

IP65

Incandescent Equivalent Wattage

20W

Number of LEDs

1

Housing Material

Die Cast Aluminium

Luminous Flux

1700lm

Colour Temperature

4000K

Series

BVP009

Standards/Approvals

No

Height

125mm

Width

140mm

Depth

29mm

PIR Included

Yes

Lamp Type

LED

Hazardous Area Certification

No

Diffuser Material

Glass

COO (Country of Origin):
CN
The Philips Lighting LED Batten Light is designed with a robust PDC aluminum housing and a frosted glass diffuser for durability and uniform light distribution. Comes with a 0.75m fly-wire cable as standard and delivers CRI greater than 80 for enhanced color accuracy.

PIR sensor option available

Full IP65 construction including PIR sensor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy