LEDVANCE 40580 Floodlight, 20 W Warm White, 1600 lm, IP65, 240V
- RS Stock No.:
- 285-6555
- Mfr. Part No.:
- 4058075576674
- Brand:
- LEDVANCE
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-6555
- Mfr. Part No.:
- 4058075576674
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Floodlight | |
| Power | 20W | |
| Voltage | 240V | |
| IP Rating | IP65 | |
| Housing Material | Aluminium | |
| Colour | Warm White | |
| Mount Type | Surface | |
| Luminous Flux | 1600lm | |
| Colour Temperature | 3000K | |
| Minimum Operating Temperature | -20°C | |
| Lifespan | 25000h | |
| Series | 40580 | |
| Maximum Operating Temperature | 40°C | |
| Width | 125mm | |
| Standards/Approvals | CE, UKCA | |
| Height | 28mm | |
| Lamp Type | Floodlight | |
| PIR Included | No | |
| Hazardous Area Certification | No | |
| Lamp Supplied | No | |
| Diffuser Material | Polycarbonate | |
| Beam Angle | 100° | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Floodlight | ||
Power 20W | ||
Voltage 240V | ||
IP Rating IP65 | ||
Housing Material Aluminium | ||
Colour Warm White | ||
Mount Type Surface | ||
Luminous Flux 1600lm | ||
Colour Temperature 3000K | ||
Minimum Operating Temperature -20°C | ||
Lifespan 25000h | ||
Series 40580 | ||
Maximum Operating Temperature 40°C | ||
Width 125mm | ||
Standards/Approvals CE, UKCA | ||
Height 28mm | ||
Lamp Type Floodlight | ||
PIR Included No | ||
Hazardous Area Certification No | ||
Lamp Supplied No | ||
Diffuser Material Polycarbonate | ||
Beam Angle 100° | ||
- COO (Country of Origin):
- CN
The LEDVANCE floodlights with Wi-Fi technology provide easy and quick installation, offering colorful garden lighting with smart control options for both general and mood lighting functionalities. Ideal for illuminating building facades.
Controllable via LEDVANCE SMART+ App (with minimum Android 8.0 or iOS 14.0)
Controllable via voice control available Google Assistant or Amazon Alexa
RGB color control, approx. 16 million color options adjustable
Dimmable
Color temperature 3000 K (War
Related links
- RS PRO Floodlight 20 W Warm White IP65, 265V ac
- Philips Lighting BVP167 Floodlight 165 W Warm White 7350 lm 240V
- LEDVANCE FL PFM Floodlight 5500 lm 277V ac
- brennenstuhl 1171 LED Floodlight 2300 lm 240V
- LEDVANCE FL PFM Floodlight 1100 lm IP65 277V ac
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 2200 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 2100 lm 240V
- Knightsbridge FLN Floodlight Accessory 20 W Warm White IP65, 230V ac
