LEDVANCE FL PFM Floodlight, 10 W Warm White, 1100 lm, IP65, IP65, 277 V, 277V ac

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
206-8870
Mfr. Part No.:
4058075460836
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Series

FL PFM

PIR Included

No

Product Type

Floodlight

Power

10 W

Colour

Warm White

Luminous Flux

1100 lm

IP Rating

IP65, IP65

Colour Temperature

3000 K

Depth

159 mm

Diffuser Material

Glass

Hazardous Area Certification

No

Height

53 mm

Housing Material

Aluminium

Incandescent Equivalent Wattage

80 W

Lamp Supplied

No

Lamp Type

LED

Lifespan

70000 h

Maximum Operating Temperature

50 °C

Minimum Operating Temperature

-30 °C

Mount Type

Ceiling, Wall

Standards/Approvals

CB, CE, EAC, ENEC, RoHS

Width

131 mm

COO (Country of Origin):
CN
The Ledvance FL PFM is a versatile and bright, surface mount LED floodlight suitable for indoor and outdoor application. It has a flexible motion and daylight sensor with 350 pan and 180 tilt rotation. The reflector-based, symmetric light distribution with 100 x 100 beam angle. It has a lightweight housing made from aluminium with a tempered glass cover ensures its capable for challenging environments. This save energy of up to 90 % compared to halogen lamp floodlights. The mounting head bracket with 30 angle and wide rotation area.

Power consumption = 10W

Bright, robust and durable

Surge protection = up to 4 kV (L/N-PE), 2 kV (L-N)

Colour temperature = 3000 K

Light colour = warm white

IP65 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy