LEDVANCE FL PFM Floodlight, 20 W, 8000 lm, IP65, 277V ac
- RS Stock No.:
- 206-8876
- Mfr. Part No.:
- 4058075461093
- Brand:
- LEDVANCE
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-8876
- Mfr. Part No.:
- 4058075461093
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Series | FL PFM | |
| Product Type | Floodlight | |
| Power | 20 W | |
| Luminous Flux | 8000 lm | |
| IP Rating | IP65 | |
| Incandescent Equivalent Wattage | 600 W | |
| Lamp Type | LED | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Series FL PFM | ||
Product Type Floodlight | ||
Power 20 W | ||
Luminous Flux 8000 lm | ||
IP Rating IP65 | ||
Incandescent Equivalent Wattage 600 W | ||
Lamp Type LED | ||
- COO (Country of Origin):
- CN
The Ledvance FL PFM is a versatile and bright, surface mount LED floodlight suitable for indoor and outdoor application. It has a flexible daylight sensor with automatically switches on and off according to the amount of available daylight. The reflector-based, symmetric light distribution with 100 x 100 beam angle. It has a lightweight housing made from aluminium with a tempered glass cover ensures its capable for challenging environments. This save energy of up to 90 % compared to halogen lamp floodlights. The mounting head bracket with 30 angle and wide rotation area.
Power consumption = 65W
Bright, robust and durable
Surge protection = up to 4 kV (L/N-PE), 2 kV (L-N)
Colour temperature = 4000 K
Light colour = cool white
IP65 rated
Related links
- LEDVANCE FL PFM Floodlight 25000 lm 277V ac
- LEDVANCE FL PFM Floodlight 5500 lm 277V ac
- LEDVANCE FL PFM Floodlight 1100 lm IP65 277V ac
- LEDVANCE FL PFM ASYM Floodlight 19900 lm 240V ac
- LEDVANCE FL Floodlight 2200 lm 240V
- LEDVANCE FL Floodlight 5500 lm 240V
- LEDVANCE FL Floodlight 1200 lm 240V
- LEDVANCE FL Floodlight 1100 lm 240V
