LEDVANCE FL PFM Floodlight, 50 W Warm White, 5500 lm, IP65
- RS Stock No.:
- 206-8843
- Mfr. Part No.:
- 4058075421226
- Brand:
- LEDVANCE
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-8843
- Mfr. Part No.:
- 4058075421226
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Power | 50W | |
| Product Type | Floodlight | |
| IP Rating | IP65 | |
| Incandescent Equivalent Wattage | 400W | |
| Housing Material | Aluminium | |
| Colour | Warm White | |
| Luminous Flux | 5500lm | |
| Mount Type | Floor, Ceiling, Wall | |
| Colour Temperature | 3000K | |
| Lifespan | 70000h | |
| Minimum Operating Temperature | -30°C | |
| Series | FL PFM | |
| Maximum Operating Temperature | 50°C | |
| Depth | 206mm | |
| Height | 46mm | |
| Width | 218mm | |
| Standards/Approvals | ENEC, EAC, RoHS, CB, CE | |
| PIR Included | No | |
| Hazardous Area Certification | No | |
| Lamp Type | LED | |
| Diffuser Material | Glass | |
| Lamp Supplied | No | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Power 50W | ||
Product Type Floodlight | ||
IP Rating IP65 | ||
Incandescent Equivalent Wattage 400W | ||
Housing Material Aluminium | ||
Colour Warm White | ||
Luminous Flux 5500lm | ||
Mount Type Floor, Ceiling, Wall | ||
Colour Temperature 3000K | ||
Lifespan 70000h | ||
Minimum Operating Temperature -30°C | ||
Series FL PFM | ||
Maximum Operating Temperature 50°C | ||
Depth 206mm | ||
Height 46mm | ||
Width 218mm | ||
Standards/Approvals ENEC, EAC, RoHS, CB, CE | ||
PIR Included No | ||
Hazardous Area Certification No | ||
Lamp Type LED | ||
Diffuser Material Glass | ||
Lamp Supplied No | ||
- COO (Country of Origin):
- CN
The Ledvance FL PFM is a versatile and bright, surface mount LED floodlight suitable for indoor and outdoor application. The reflector-based, symmetric light distribution with 100 x 100 beam angle. It has a lightweight housing made from aluminium with a tempered glass cover ensures its capable for challenging environments. This save energy of up to 90 % compared to halogen lamp floodlights. The mounting head bracket with 30 angle and wide rotation area.
Power consumption = 50W
Bright, robust and durable
Surge protection = up to 4 kV (L/N-PE), 2 kV (L-N)
Colour temperature = 3000K
Light colour = warm white
Related links
- LEDVANCE FL PFM Floodlight 1100 lm IP65 277V ac
- LEDVANCE FL PFM Floodlight 25000 lm 277V ac
- LEDVANCE FL PFM Floodlight 8000 lm 277V ac
- LEDVANCE FL Floodlight 5500 lm 240V
- LEDVANCE FL Floodlight 5500 lm 240V
- SHOT Orlando Floodlight 5500 lm, IP65
- LEDVANCE 4099854 Floodlight 5500 lm 240V
- LEDVANCE FL PFM ASYM Floodlight 19900 lm 240V ac
