SHOT Orlando Floodlight, 50 W White, 5500 lm, IP65

Subtotal (1 unit)*

£35.14

(exc. VAT)

£42.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.14

*price indicative

RS Stock No.:
223-4525
Mfr. Part No.:
ORLANDO50BN
Brand:
SHOT
Find similar products by selecting one or more attributes.
Select all

Brand

SHOT

Power

50W

Product Type

Floodlight

IP Rating

IP65

Incandescent Equivalent Wattage

500W

Housing Material

Aluminium

Mount Type

Wall

Colour

White

Luminous Flux

5500lm

Colour Temperature

4000K

Minimum Operating Temperature

-20°C

Lifespan

50000h

Series

Orlando

Maximum Operating Temperature

40°C

Standards/Approvals

RoHS

Width

180mm

Height

242mm

Depth

30mm

Lamp Type

LED

PIR Included

No

Hazardous Area Certification

No

Beam Angle

100°

Lamp Supplied

Yes

Diffuser Material

Glass

COO (Country of Origin):
CN
The SHOT ORLANDO slim flood light with 'Driver On Board' (DOB) technology has painted aluminium body with tempered glass diffuser and its available in non-dimmable version which has 100 degree beam angle. It has high luminous efficacy up to 110lm/W and has high power factor 0.9. It used integrated valve to in order to avoid condensation.

Operating temperature -20°C - +40° C

Power frequency (Hz) 50/60

Colour rendering (CRI) >70

Protection index IP65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy