SHOT Orlando Floodlight, 30 W White, 3300 lm, IP65
- RS Stock No.:
- 223-4522
- Mfr. Part No.:
- ORLANDO30GD
- Brand:
- SHOT
Subtotal (1 unit)*
£25.90
(exc. VAT)
£31.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.90 |
*price indicative
- RS Stock No.:
- 223-4522
- Mfr. Part No.:
- ORLANDO30GD
- Brand:
- SHOT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Product Type | Floodlight | |
| Power | 30W | |
| IP Rating | IP65 | |
| Incandescent Equivalent Wattage | 300W | |
| Housing Material | Aluminium | |
| Luminous Flux | 3300lm | |
| Mount Type | Wall | |
| Colour | White | |
| Colour Temperature | 6500K | |
| Lifespan | 50000h | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Orlando | |
| Depth | 30mm | |
| Height | 135mm | |
| Standards/Approvals | RoHS | |
| PIR Included | No | |
| Hazardous Area Certification | No | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Beam Angle | 100° | |
| Diffuser Material | Glass | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Product Type Floodlight | ||
Power 30W | ||
IP Rating IP65 | ||
Incandescent Equivalent Wattage 300W | ||
Housing Material Aluminium | ||
Luminous Flux 3300lm | ||
Mount Type Wall | ||
Colour White | ||
Colour Temperature 6500K | ||
Lifespan 50000h | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Series Orlando | ||
Depth 30mm | ||
Height 135mm | ||
Standards/Approvals RoHS | ||
PIR Included No | ||
Hazardous Area Certification No | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Beam Angle 100° | ||
Diffuser Material Glass | ||
- COO (Country of Origin):
- CN
The SHOT ORLANDO slim flood light with 'Driver On Board' (DOB) technology has painted aluminium body with tempered glass diffuser and its available in non-dimmable version which has 100 degree beam angle. It has high luminous efficacy up to 110lm/W and has high power factor 0.9. It used integrated valve to in order to avoid condensation.
Operating temperature -20°C - +40° C
Power frequency (Hz) 50/60
Colour rendering (CRI) >70
Protection index IP65
Related links
- SHOT Orlando Floodlight 3300 lm, IP65
- SHOT Orlando PIR Included Floodlight 3300 lm, IP65
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 3300 lm 240V
- SHOT Orlando Floodlight 2200 lm, IP65
- SHOT Orlando Floodlight 900 lm, IP65
- SHOT Orlando Floodlight 9900 lm, IP65
- SHOT Orlando Floodlight 5500 lm, IP65
- SHOT Orlando PIR Included Floodlight 2200 lm, IP65
