Bailey Electric & Electronics bv LED Floodlight slim Floodlight, 52 W White, 5500 lm, IP65, 240V
- RS Stock No.:
- 899-328
- Mfr. Part No.:
- 145503
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
£43.91
(exc. VAT)
£52.69
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.91 |
*price indicative
- RS Stock No.:
- 899-328
- Mfr. Part No.:
- 145503
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | Floodlight | |
| Power | 52W | |
| Voltage | 240V | |
| IP Rating | IP65 | |
| Housing Material | Aluminium | |
| Mount Type | Wall Mount | |
| Colour | White | |
| Luminous Flux | 5500lm | |
| Colour Temperature | 6500K | |
| Plug Type | Unterminated Mains Lead | |
| Lifespan | 45000h | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 45°C | |
| Series | LED Floodlight slim | |
| Width | 160mm | |
| Standards/Approvals | IEC 60695-2-11 | |
| Height | 160mm | |
| Depth | 34mm | |
| Hazardous Area Certification | No | |
| Sub Type | Floodlight | |
| Lamp Type | LED | |
| PIR Included | No | |
| Lamp Supplied | Yes | |
| Beam Angle | 80° | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type Floodlight | ||
Power 52W | ||
Voltage 240V | ||
IP Rating IP65 | ||
Housing Material Aluminium | ||
Mount Type Wall Mount | ||
Colour White | ||
Luminous Flux 5500lm | ||
Colour Temperature 6500K | ||
Plug Type Unterminated Mains Lead | ||
Lifespan 45000h | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 45°C | ||
Series LED Floodlight slim | ||
Width 160mm | ||
Standards/Approvals IEC 60695-2-11 | ||
Height 160mm | ||
Depth 34mm | ||
Hazardous Area Certification No | ||
Sub Type Floodlight | ||
Lamp Type LED | ||
PIR Included No | ||
Lamp Supplied Yes | ||
Beam Angle 80° | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Floodlight Grey 2.0 offers high-efficiency illumination for outdoor environments, boasting an impressive 50W power and a luminous output of 5500lm, making it an Ideal choice for a variety of applications.
ETIM class designates it as a downlight, spotlight, or floodlight
Durable cast-aluminium housing ensures long-lasting performance
Rated for ambient temperatures from -35°C to +45°C
Reflector offers an extreme wide beam angle of over 80°
Related links
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 1100 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 3300 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 2100 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 12600 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 9000 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 2400 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 11000 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 3000 lm 240V
