Bailey Electric & Electronics bv Slim LED Floodlight, 1 LED, 20 W Black, 1900 lm, IP65

Subtotal (1 unit)*

£23.18

(exc. VAT)

£27.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.18

*price indicative

RS Stock No.:
296-796
Distrelec Article No.:
301-48-739
Mfr. Part No.:
141537
Brand:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Product Type

LED Floodlight

Power

20W

IP Rating

IP65

Number of LEDs

1

Housing Material

Aluminium

Luminous Flux

1900lm

Mount Type

Wall, Surface

Colour

Black

Colour Temperature

6500K

Minimum Operating Temperature

-35°C

Lifespan

30000h

Maximum Operating Temperature

45°C

Series

Slim

Depth

26mm

Height

26mm

Width

122mm

Standards/Approvals

No

Hazardous Area Certification

No

PIR Included

No

Lamp Type

LED

Diffuser Material

Glass

Lamp Supplied

Yes

Beam Angle

80°

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv LED Floodlight Slim series from Bailey offers a compact and elegant design with integrated LED driver, maintaining high performance. With IK08 and IP65 protection, it is durable and can withstand tough conditions. Operating temperature ranges from -35°C to +45°C, and it features a breather valve for optimal ingress protection.

Material housing Aluminium

Surface protection Powder coating

Colour housing Black

Material cover Transparent glass

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy