Subtotal (1 pack of 24 units)*
£15.24
(exc. VAT)
£18.29
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 12 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £15.24 | £0.635 |
*price indicative
- RS Stock No.:
- 765-495
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | First Aid Supply | |
| Sub Type | First Aid Kit | |
| Height | 150mm | |
| Width | 125mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type First Aid Supply | ||
Sub Type First Aid Kit | ||
Height 150mm | ||
Width 125mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Cold Pack First Aid Kit
The RS PRO Cold Pack First Aid Kit is an essential component for any emergency response setup. Designed for quick application, it helps reduce swelling and alleviate pain from injuries. Its Compact size makes it easy to store and transport, ensuring you have immediate access when needed.
Features and Benefits
Compact Size: Easy to store and transport with dimensions of 15 cm by 12.5 cm.
Quick Activation: Provides immediate cooling relief to reduce swelling and pain.
Reusable Design: Offers cost-effective and sustainable use over time.
Quick Activation: Provides immediate cooling relief to reduce swelling and pain.
Reusable Design: Offers cost-effective and sustainable use over time.
Applications
Sports Facilities
Workplaces
Schools
Workplaces
Schools
Additional Information
No specific standards or approvals are associated with this product.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO First Aid Supply First Aid Kit
- RS PRO First Aid Supply First Aid
- RS PRO First Aid Supply First Aid, 25 Per Pack Per Package 122 mm
- RS PRO First Aid Kit 20 Person Refill Kit
- RS PRO First Aid Kit 50 Person Refill Kit
- RS PRO First Aid Instruction Leaflet First Aid Kit Leaflet, 20 Per Pack Per Package 105 mm
- RS PRO First Aid Kit
- RS PRO First Aid Refill Kit First Aid Refill, 144 Per Package
