Subtotal (1 unit)*
£26.57
(exc. VAT)
£31.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.57 |
*price indicative
- RS Stock No.:
- 889-690
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | First Aid Supply | |
| Sub Type | First Aid | |
| Height | 215mm | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type First Aid Supply | ||
Sub Type First Aid | ||
Height 215mm | ||
Width 80mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS PRO HypaClean Absorbent Powder is an essential tool designed to effectively clean body fluid spills of all kinds. The easy to apply formula requires no previous preparation and prevents cross contamination.
Emergency absorbent powder in a 500g bottle
Highly absorbent 10g of powder absorbs 1 litre of liquid
Effective for absorbing any liquid spills including blood vomit and urine
Instantly forms into a gel when sprinkled over fluids for quick removal
Contains a disinfecting agent to sanitise spills
Related links
- RS PRO First Aid Supply First Aid Kit
- RS PRO First Aid Supply First Aid, 25 Per Pack Per Package 122 mm
- RS PRO First Aid Refill Kit First Aid Refill, 144 Per Package
- Liscombe First Aid Supply
- Safety First Aid Group First Aid Supply
- RS PRO First Aid Instruction Leaflet First Aid Kit Leaflet, 20 Per Pack Per Package 105 mm
- RS PRO First Aid Kit 50 Person Refill Kit
- RS PRO First Aid Kit 20 Person Refill Kit
