RS PRO First Aid Instruction Leaflet First Aid Kit Leaflet, 20 Per Pack Per Package 105 mm
- RS Stock No.:
- 732-674
- Brand:
- RS PRO
Subtotal (1 unit)*
£8.66
(exc. VAT)
£10.39
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 111 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.66 |
*price indicative
- RS Stock No.:
- 732-674
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | First Aid Instruction Leaflet First Aid Kit | |
| Sub Type | Leaflet | |
| Quantity Per Package | 20Per Pack | |
| Height | 150mm | |
| Length | 105mm | |
| Standards/Approvals | HSE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type First Aid Instruction Leaflet First Aid Kit | ||
Sub Type Leaflet | ||
Quantity Per Package 20Per Pack | ||
Height 150mm | ||
Length 105mm | ||
Standards/Approvals HSE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO First Aid Instruction Leaflet First Aid Kit
This RS PRO First Aid Instruction Leaflet First Aid Kit is designed to provide essential guidance in emergency situations. Each leaflet offers clear instructions on administering first aid, making it an invaluable resource for workplaces and public spaces. The Compact size ensures easy storage and accessibility.
Features and Benefits
Clear Instructions: Provides step-by-step guidance for administering first aid.
Compact Design: Easy to store and transport, ensuring accessibility in emergencies.
HSE Approved: Complies with Health and Safety Executive standards for reliability and trust.
Compact Design: Easy to store and transport, ensuring accessibility in emergencies.
HSE Approved: Complies with Health and Safety Executive standards for reliability and trust.
Applications
Workplaces
Public Spaces
Educational Institutions
Public Spaces
Educational Institutions
Additional Information
Pack contains 20 leaflets.
Complies with HSE standards for first aid guidance.
Complies with HSE standards for first aid guidance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Leaflet First Aid Instruction Leaflet First Aid Kit Leaflet, 1 Per Pack Per Package
- RS PRO First Aid Supply First Aid Kit
- RS PRO First Aid Supply First Aid, 25 Per Pack Per Package 122 mm
- RS PRO First Aid Kit 50 Person Refill Kit
- RS PRO First Aid Kit 20 Person Refill Kit
- RS PRO First Aid Kit 345 mm x 105 mm x 375 mm
- RS PRO First Aid Refill Kit First Aid Refill, 144 Per Package
- RS PRO First Aid Supply First Aid


