RS PRO First Aid Supply First Aid, 25 Per Pack Per Package 122 mm
- RS Stock No.:
- 889-691
- Brand:
- RS PRO
Subtotal (1 unit)*
£21.70
(exc. VAT)
£26.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.70 |
*price indicative
- RS Stock No.:
- 889-691
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | First Aid | |
| Product Type | First Aid Supply | |
| Quantity Per Package | 25Per Pack | |
| Height | 152mm | |
| Length | 122mm | |
| Width | 63mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type First Aid | ||
Product Type First Aid Supply | ||
Quantity Per Package 25Per Pack | ||
Height 152mm | ||
Length 122mm | ||
Width 63mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS PRO HypaClean Absorbent Powder is an essential tool designed to effectively clean all kinds of body fluid spills. The easy to apply formula requires no previous preparation and prevents cross-contamination.
Emergency absorbent powder in a pack of 25 10g sachets
Highly absorbent 10g of powder absorbs 1 litre of liquid
Effective for absorbing any liquid spills including blood vomit and urine
Instantly forms into a gel when sprinkled over fluids for quick removal
Contains a disinfecting agent to sanitise spills
Related links
- RS PRO First Aid Supply First Aid
- RS PRO First Aid Supply First Aid Kit
- RS PRO First Aid Instruction Leaflet First Aid Kit Leaflet, 20 Per Pack Per Package 105 mm
- RS PRO First Aid Refill Kit First Aid Refill, 144 Per Package
- RS PRO Wound Closure Strip Bandage Adhesive, 122 Per Pack Per Package 165 mm
- Cederroth Plastic Green First Aid Supply Dispenser, 2 Per Pack Per Package 1.45 km
- RS PRO Leaflet First Aid Instruction Leaflet First Aid Kit Leaflet, 1 Per Pack Per Package
- Safety First Aid Group First Aid Supply
