RS PRO Wound Closure Strip Bandage Adhesive, 122 Per Pack Per Package 165 mm
- RS Stock No.:
- 765-491
- Brand:
- RS PRO
Subtotal (1 pack of 122 units)*
£8.60
(exc. VAT)
£10.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 32 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £8.60 | £0.07 |
*price indicative
- RS Stock No.:
- 765-491
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Adhesive | |
| Product Type | Wound Closure Strip Bandage | |
| Quantity Per Package | 122Per Pack | |
| Length | 165mm | |
| Width | 30mm | |
| Standards/Approvals | Class I Sterile | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Adhesive | ||
Product Type Wound Closure Strip Bandage | ||
Quantity Per Package 122Per Pack | ||
Length 165mm | ||
Width 30mm | ||
Standards/Approvals Class I Sterile | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EG
RS PRO 16.5 cm Wound Closure Strip Bandage, 122 per Pack
RS PRO offers a reliable solution for wound management with its 16.5 cm Wound Closure Strip Bandage. Designed for effective wound closure, these adhesive strips provide a sterile and secure method to support healing without the need for stitches. Ideal for medical professionals and first aid kits, they ensure quick and easy application.
Features and Benefits
Adhesive: Ensures secure attachment to the skin for effective wound closure.
Sterile: Maintains a hygienic environment to prevent infection.
16.5 cm Length: Suitable for covering larger wound areas effectively.
3 cm Width: Provides ample coverage and support for wound edges.
122 per Pack: Offers a cost-effective solution for bulk needs.
Sterile: Maintains a hygienic environment to prevent infection.
16.5 cm Length: Suitable for covering larger wound areas effectively.
3 cm Width: Provides ample coverage and support for wound edges.
122 per Pack: Offers a cost-effective solution for bulk needs.
Applications
Medical facilities
First aid kits
Emergency response units
First aid kits
Emergency response units
Additional Information
Class I Sterile: Complies with medical standards for safety and hygiene.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Wound Dressing Adhesive, 25 Per Pack Per Package 86 mm
- RS PRO Wound Dressing Dressing, 12 Per Pack Per Package 240 mm
- RS PRO Wound Cleaning Wipes, 100 Per Pack Per Package
- RS PRO Wound Dressing Dressing, 25 Per Pack Per Package 157 mm
- RS PRO Wound Dressing Absorbent, 6 Per Pack Per Package 180 mm
- RS PRO Wound Dressing Gauze, 50 Per Pack Per Package 75 mm
- RS PRO Wound Dressing Finger dressing, 12 Per Pack Per Package 35 mm
- RS PRO Wound Dressing Absorbent, 6 Per Pack Per Package 120 mm


