RS PRO Wound Dressing Dressing, 25 Per Pack Per Package 157 mm
- RS Stock No.:
- 765-487
- Brand:
- RS PRO
Subtotal (1 pack of 25 units)*
£4.18
(exc. VAT)
£5.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 23 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £4.18 | £0.167 |
*price indicative
- RS Stock No.:
- 765-487
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Dressing | |
| Product Type | Wound Dressing | |
| Quantity Per Package | 25Per Pack | |
| Length | 157mm | |
| Width | 115mm | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Dressing | ||
Product Type Wound Dressing | ||
Quantity Per Package 25Per Pack | ||
Length 157mm | ||
Width 115mm | ||
Standards/Approvals Rohs | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO 15.7 cm Wound Dressing, 11.5 cm
RS PRO offers a high-quality wound dressing designed to provide effective protection and support for wound care. This dressing is Ideal for medical professionals and first aid kits, ensuring reliable performance in various healthcare settings.
Features and Benefits
Size: 15.7 cm length and 11.5 cm width for optimal coverage.
Quantity: Supplied in a pack of 25 for convenience and cost-effectiveness.
Compliance: Meets RoHS standards for safety and environmental considerations.
Quantity: Supplied in a pack of 25 for convenience and cost-effectiveness.
Compliance: Meets RoHS standards for safety and environmental considerations.
Applications
Hospitals
Clinics
First aid kits
Emergency medical services
Clinics
First aid kits
Emergency medical services
Additional Information
RoHS compliant ensuring adherence to health and safety regulations.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Wound Dressing Dressing, 12 Per Pack Per Package 240 mm
- RS PRO Wound Dressing Absorbent, 6 Per Pack Per Package 180 mm
- RS PRO Wound Dressing Gauze, 50 Per Pack Per Package 75 mm
- RS PRO Wound Dressing Trauma Dressing 180 mm
- RS PRO Wound Dressing Finger dressing, 12 Per Pack Per Package 35 mm
- RS PRO Wound Dressing Adhesive, 25 Per Pack Per Package 86 mm
- RS PRO Wound Dressing Absorbent, 6 Per Pack Per Package 120 mm
- RS PRO Wound Dressing Eye Pad, 6 Per Pack Per Package 80 mm


