Cederroth Polycarbonate, ABS Green Plaster Dispenser & Plasters Plaster Dispenser, 4 Per Pack Per Package 2300000.00 mm
- RS Stock No.:
- 279-920
- Mfr. Part No.:
- 490700
- Brand:
- Cederroth
Subtotal (1 unit)*
£21.00
(exc. VAT)
£25.20
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 29 left, ready to ship
- Plus 46 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.00 |
*price indicative
- RS Stock No.:
- 279-920
- Mfr. Part No.:
- 490700
- Brand:
- Cederroth
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cederroth | |
| Product Type | Plaster Dispenser & Plasters | |
| Sub Type | Plaster Dispenser | |
| Material | Polycarbonate, ABS | |
| Colour | Green | |
| Quantity Per Package | 4Per Pack | |
| Height | 12cm | |
| Length | 2300000.00mm | |
| Width | 23cm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Cederroth | ||
Product Type Plaster Dispenser & Plasters | ||
Sub Type Plaster Dispenser | ||
Material Polycarbonate, ABS | ||
Colour Green | ||
Quantity Per Package 4Per Pack | ||
Height 12cm | ||
Length 2300000.00mm | ||
Width 23cm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- PL
The Cederroth Plaster Dispenser is designed to protect adhesive bandages (plasters) from dust, dirt, and moisture. It allows easy one-handed application when a plaster is needed. The refills are securely locked in the dispenser, and the red key provided serves as an anti-theft feature to remove the refills. The medical device products inside are CE-labelled, ensuring compliance with safety standards.
Plastic plaster refill 1 with 45 plasters
Textile plaster refill 1 with 40 plasters
Related links
- Cederroth Polycarbonate 7 Per Pack Per Package 3100000.00 mm
- Cederroth Polycarbonate 40 Per Pack Per Package 203 mm
- Cederroth Plastic Blue Detectable Plaster First Aid Bandages Plaster Dispenser, 70 Per Pack Per Package 72 mm
- First Aid Supplies
- Cederroth Plastic Green First Aid Supply Dispenser, 2 Per Pack Per Package 1450000.00 mm
- RS PRO ABS Green First Aid Refill Pack First Aid Refill, 1 Per Pack Per Package 400 mm
- Cederroth Detectable Plaster Soft Foam, 30 Per Pack Per Package
- Cederroth Textile Beige Plaster Plaster (Complete Refill Set), 40 Per Pack Per Package 72 mm
