Cederroth Polycarbonate, ABS White Wound Care Dispenser Dispenser, 40 Per Pack Per Package 203 mm

Subtotal (1 unit)*

£56.79

(exc. VAT)

£68.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£56.79

*price indicative

RS Stock No.:
276-016
Mfr. Part No.:
51011009
Brand:
Cederroth
Find similar products by selecting one or more attributes.
Select all

Brand

Cederroth

Sub Type

Dispenser

Product Type

Wound Care Dispenser

Material

Polycarbonate, ABS

Colour

White

Quantity Per Package

40Per Pack

Height

160mm

Length

203mm

Width

310mm

Standards/Approvals

CE

COO (Country of Origin):
PL
The Cederroth Wound Care Dispenser is designed for treating minor wounds, offering quick access to CE-labelled medical devices. Protected by a dust and moisture resistant green transparent lid, it includes wound wipes, various plaster sizes and soft foam bandage blue which stays secure even in water.

Durable ABS plastic

Shelf life of 5 years

Easy refill replacement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy