Cederroth Polycarbonate, ABS Green Wound Care Dispenser Dispenser, 7 Per Pack Per Package 3100000 mm
- RS Stock No.:
- 279-918
- Mfr. Part No.:
- 51011006
- Brand:
- Cederroth
Subtotal (1 unit)*
£48.04
(exc. VAT)
£57.65
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8 unit(s) shipping from 14 September 2026
- Plus 8 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.04 |
*price indicative
- RS Stock No.:
- 279-918
- Mfr. Part No.:
- 51011006
- Brand:
- Cederroth
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cederroth | |
| Sub Type | Dispenser | |
| Product Type | Wound Care Dispenser | |
| Material | Polycarbonate, ABS | |
| Colour | Green | |
| Quantity Per Package | 7Per Pack | |
| Height | 160mm | |
| Length | 3100000mm | |
| Width | 310mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Cederroth | ||
Sub Type Dispenser | ||
Product Type Wound Care Dispenser | ||
Material Polycarbonate, ABS | ||
Colour Green | ||
Quantity Per Package 7Per Pack | ||
Height 160mm | ||
Length 3100000mm | ||
Width 310mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- PL
The Cederroth Wound Care Dispenser is designed for minor injuries. This dispenser includes a variety of wound care products, such as wound wipes, various sizes of plasters, and Soft Foam Bandage Blue, which is a self-adherent bandage that stays in place even in water. The dispenser is protected by a green transparent lid, keeping the contents safe from dust and moisture. All the products inside are CE-labelled medical devices, ensuring high safety and quality standards. For ease of use, the dispenser also includes a special key for easy refill replacement.
Soft Foam Bandage 4.5m
Salvequick Plastic Plasters 45 pack
Salvequick Textile Plasters 40 pack
Salvequick Textile XL Plasters 21 pack
Related links
- Cederroth Polycarbonate 40 Per Pack Per Package 203 mm
- Cederroth Polycarbonate 4 Per Pack Per Package 2300000 mm
- First Aid Supplies
- Cederroth Plastic Green First Aid Supply Dispenser, 2 Per Pack Per Package 1450000 mm
- Cederroth Plastic Blue Detectable Plaster First Aid Bandages Plaster Dispenser, 70 Per Pack Per Package 72 mm
- Cederroth Wound Cleaning Wipes Wipe, 40 Per Pack Per Package 2.7ml
- Cederroth Wound Cleaning Wipes Wipe, 20 Per Pack Per Package 2.7ml
- Cederroth Wound Dressing Dressing, 1 Per Pack Per Package 3 m
