Cederroth Plastic Blue Detectable Plaster First Aid Bandages Plaster Dispenser, 70 Per Pack Per Package 72 mm

Subtotal (1 pack of 6 units)*

£65.54

(exc. VAT)

£78.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£65.54£10.923

*price indicative

RS Stock No.:
279-932
Mfr. Part No.:
51030126
Brand:
Cederroth
Find similar products by selecting one or more attributes.
Select all

Brand

Cederroth

Sub Type

First Aid Bandages Plaster Dispenser

Product Type

Detectable Plaster

Material

Plastic

Colour

Blue

Quantity Per Package

70Per Pack

Length

72mm

Standards/Approvals

No

COO (Country of Origin):
ES
The Cederroth Detectable Fingertips Regular Plasters are adhesive bandages available in medium and fingertip sizes. These plasters are detectable by metal detectors and visually identifiable by their blue colour, making them suitable for use in the food industry. They feature an easy one-handed application with a backing of soft, flexible polyurethane/polystyrene foil and a metal-detectable wound pad.

Refill packages 6 pcs

Dimensions per refill package 30 x 88 x 100 mm

Medium Plasters 15 pcs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy