Cederroth Plastic Blue Detectable Plaster First Aid Bandages Plaster Dispenser, 70 Per Pack Per Package 72 mm

Subtotal (1 pack of 6 units)*

£61.16

(exc. VAT)

£73.39

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 14 left, ready to ship
  • Plus 49 left, ready to ship from another location
  • Plus 28 left, shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£61.16£10.193

*price indicative

RS Stock No.:
279-930
Mfr. Part No.:
51030127
Brand:
Cederroth
Find similar products by selecting one or more attributes.
Select all

Brand

Cederroth

Product Type

Detectable Plaster

Sub Type

First Aid Bandages Plaster Dispenser

Material

Plastic

Colour

Blue

Quantity Per Package

70Per Pack

Length

72mm

Standards/Approvals

No

COO (Country of Origin):
ES
The Cederroth Detectable Plasters are adhesive bandages designed for easy one-handed application. Available in medium and senior sizes, these plasters are detectable by most metal detectors and are visually identifiable by their blue colour, making them ideal for use in food industries. The plasters feature a backing of blue polyurethane/polystyrene foil and a metal-detectable wound pad, providing both security and protection for minor wounds.

Refill packages 6 pcs

Dimensions per refill package 30 x 88 x 100 mm

Medium Plasters 21 pcs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy