Cederroth Plastic Beige Plasters Plaster (Complete Refill Set), 6 x 45 Per Package 72mm
- RS Stock No.:
- 279-927
- Mfr. Part No.:
- 6036
- Brand:
- Cederroth
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 279-927
- Mfr. Part No.:
- 6036
- Brand:
- Cederroth
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cederroth | |
| Type | Plaster (Complete Refill Set) | |
| Material | Plastic | |
| Colour | Beige | |
| Quantity Per Package | 6 x 45 | |
| Length | 72mm | |
| Select all | ||
|---|---|---|
Brand Cederroth | ||
Type Plaster (Complete Refill Set) | ||
Material Plastic | ||
Colour Beige | ||
Quantity Per Package 6 x 45 | ||
Length 72mm | ||
- COO (Country of Origin):
- ES
The Cederroth Plastic Plasters are adhesive bandages available in two sizes, medium and senior, and are packed in a cardboard refill package. These plasters are designed for easy use with the Cederroth dispenser. The bandages feature a release-coated foil that allows easy one-hand application and consist of a backing with an absorbent pad for wound protection. CE-labelled as a medical device, the plasters offer convenience and hygienic use.
Refill packages 6 pcs
Dimensions per refill package 30 x 88 x 100 mm
Medium Plasters 27 pcs
Dimensions per refill package 30 x 88 x 100 mm
Medium Plasters 27 pcs
Related links
- Cederroth Textile Beige Plasters Plaster (Complete Refill Set), 6 x 40 Per Package 72mm
- Cederroth Plastic Blue Detectable Plaster Plaster (Complete Refill Set), 6 x 30 Per Package 72mm
- Cederroth Plastic Blue Detectable Plaster Plaster (Complete Refill Set), 6 x 35 Per Package 72mm
- Cederroth Plastic First Aid Bandages Plaster (Complete Refill Set), 6 x 45 Per Package
- W Sohngen ABS White Plaster Dispenser & Plasters Plaster (Complete Refill Set), 20 Per Package
- Cederroth Plastic Green Wound Care Dispenser Plaster Dispenser5m Per Package 14.5cm
- Cederroth Plastic Blue Wound & Burn Plaster for Burns, 10Each Per Package 74mm
- Cederroth ABS, Polycarbonate Green Plaster Dispenser & Plasters Plaster Dispenser 23cm
