RS PRO Hypoallergenic Flock Pink Plaster Plaster, 100 Per Pack Per Package 72 mm
- RS Stock No.:
- 765-488
- Brand:
- RS PRO
Subtotal (1 pack of 100 units)*
£4.76
(exc. VAT)
£5.71
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 19 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £4.76 | £0.048 |
*price indicative
- RS Stock No.:
- 765-488
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Plaster | |
| Product Type | Plaster | |
| Material | Hypoallergenic Flock | |
| Colour | Pink | |
| Quantity Per Package | 100Per Pack | |
| Waterproof | Yes | |
| Length | 72mm | |
| Width | 50mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Plaster | ||
Product Type Plaster | ||
Material Hypoallergenic Flock | ||
Colour Pink | ||
Quantity Per Package 100Per Pack | ||
Waterproof Yes | ||
Length 72mm | ||
Width 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EG
RS PRO Waterproof Hypoallergenic Flock Plaster, 7.2 cm x 5 cm
RS PRO offers a waterproof hypoallergenic flock plaster designed for reliable protection and comfort. Ideal for covering minor cuts and abrasions, this plaster provides a secure and comfortable fit, ensuring wounds are kept clean and dry.
Features and Benefits
Waterproof: Ensures protection against water and moisture, keeping wounds dry.
Hypoallergenic Material: Reduces the risk of skin irritation, suitable for sensitive skin.
Flock Material: Provides a soft and comfortable feel for extended wear.
Secure Adhesion: Stays in place to protect the wound effectively.
Convenient Size: 7.2 cm length and 5 cm width for versatile coverage.
Hypoallergenic Material: Reduces the risk of skin irritation, suitable for sensitive skin.
Flock Material: Provides a soft and comfortable feel for extended wear.
Secure Adhesion: Stays in place to protect the wound effectively.
Convenient Size: 7.2 cm length and 5 cm width for versatile coverage.
Applications
First aid kits
Healthcare facilities
Home use
Outdoor activities
Healthcare facilities
Home use
Outdoor activities
Additional Information
Quantity per package: 100 per pack
Suitable for sensitive skin due to hypoallergenic properties
Ideal for environments where moisture exposure is a concern
Suitable for sensitive skin due to hypoallergenic properties
Ideal for environments where moisture exposure is a concern
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stretch Blue Plaster Plaster, 100 Per Pack Per Package 72 mm
- RS PRO Hypoallergenic Flock Pink Plaster Plaster, 100 Per Pack Per Package 135 mm
- Cederroth Plastic Blue First Aid Bandages Plaster, 70 Per Package 72 mm
- Cederroth Plastic Blue First Aid Bandages Plaster, 45 Per Pack Per Package 72 mm
- Cederroth Plastic Blue Detectable Plaster First Aid Bandages Plaster Dispenser, 70 Per Pack Per Package 72 mm
- Cederroth Plastic Beige Plaster Plaster (Complete Refill Set), 1 Per Pack Per Package 72 mm
- Cederroth Textile Beige Plaster Plaster (Complete Refill Set), 40 Per Pack Per Package 72 mm
- RS PRO Comfortable and Stretchy Fabric Blue Plaster Clear Plaster Plaster, 100 Per Pack Per Package 75 mm


