RS PRO Hypoallergenic Flock Blue Plaster Plaster, 100 Per Pack Per Package 72 mm
- RS Stock No.:
- 765-490
- Brand:
- RS PRO
Subtotal (1 pack of 100 units)*
£6.78
(exc. VAT)
£8.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 27 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £6.78 | £0.068 |
*price indicative
- RS Stock No.:
- 765-490
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Plaster | |
| Product Type | Plaster | |
| Material | Hypoallergenic Flock | |
| Colour | Blue | |
| Quantity Per Package | 100Per Pack | |
| Waterproof | Yes | |
| Length | 72mm | |
| Width | 50mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Plaster | ||
Product Type Plaster | ||
Material Hypoallergenic Flock | ||
Colour Blue | ||
Quantity Per Package 100Per Pack | ||
Waterproof Yes | ||
Length 72mm | ||
Width 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EG
RS PRO Waterproof Plaster, 7.2 cm x 5 cm
RS PRO offers a high-quality waterproof plaster designed for effective wound protection. Made from hypoallergenic flock material, these plasters are Ideal for sensitive skin, providing comfort and durability. Each pack contains 100 plasters, ensuring you have an ample supply for various needs.
Features and Benefits
Waterproof: Ensures protection from water and moisture, keeping wounds dry.
Hypoallergenic Material: Suitable for sensitive skin, reducing the risk of irritation.
Ample Size: Measures 7.2 cm x 5 cm, providing adequate coverage for wounds.
Secure Adhesion: Stays in place even in challenging conditions.
Easy Application: Simple to apply and remove, minimizing discomfort.
Hypoallergenic Material: Suitable for sensitive skin, reducing the risk of irritation.
Ample Size: Measures 7.2 cm x 5 cm, providing adequate coverage for wounds.
Secure Adhesion: Stays in place even in challenging conditions.
Easy Application: Simple to apply and remove, minimizing discomfort.
Applications
First aid kits
Medical facilities
Home use
Outdoor activities
Medical facilities
Home use
Outdoor activities
Additional Information
Colour: Blue
Quantity per package: 100 per pack
Quantity per package: 100 per pack
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stretch Pink Plaster Plaster, 100 Per Pack Per Package 72 mm
- RS PRO Fabric Blue Plaster Plaster, 100 Per Pack Per Package
- RS PRO Comfortable and Stretchy Fabric Blue Plaster Clear Plaster Plaster, 100 Per Pack Per Package 75 mm
- Cederroth Plastic Beige Plaster Plaster (Complete Refill Set), 1 Per Pack Per Package 72 mm
- Cederroth Textile Beige Plaster Plaster (Complete Refill Set), 40 Per Pack Per Package 72 mm
- Cederroth Plastic Blue First Aid Bandages Plaster, 70 Per Package 72 mm
- Cederroth Plastic Blue Detectable Plaster First Aid Bandages Plaster Dispenser, 70 Per Pack Per Package 72 mm
- Cederroth Plastic Blue First Aid Bandages Plaster, 45 Per Pack Per Package 72 mm


