RS PRO First Aid Kit for 25 Person/People, Carrying Case
- RS Stock No.:
- 279-1150
- Brand:
- RS PRO
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Kit
£28.63
(exc. VAT)
£34.36
(inc. VAT)
- RS Stock No.:
- 279-1150
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | First Aid Kit | |
| Maximum Persons Served | 25 | |
| Kit Type | First Aid Kit | |
| Kit Contents | A-Care Detectable Assorted Plasters – 4 x Box of 20, AeroBand Non-Woven Tri-Bandage 90 x 90 x 127cm x 2, AeroBurn Sterile Gel Dressing 10 x 10cm x 1, AeroForm Bandage 7.5cm x 4m x 1, AeroGlove Nitrile Gloves Powder Free Large x 6 Pairs, AeroGuide A6 First Aid Leaflet x 1, AeroPin Nickle Plated Safety Pins 3 Sizes x 12, AeroPlast Emergency Siler Foil Blanket 140 x 210cm x 1, AeroPore Tape 2.5cm x 10m x 1, AeroShield CPR Face Shield x 1, Aero Tuffcut Scissors 7.5″ x 190mm x 1, AeroWipe Saline Cleansing Wipes x 20, AeroWound Finger Dressing x 2, AeroWound HSE Dressing 12 x 12cm x 4, AeroWound HSE Dressing 18 x 18cm x 1, AeroWound HSE Eye Pad x 2 | |
| Case Type | Carrying Case | |
| Food Safe | Yes | |
| Standards/Approvals | BS 8599-1:2019 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type First Aid Kit | ||
Maximum Persons Served 25 | ||
Kit Type First Aid Kit | ||
Kit Contents A-Care Detectable Assorted Plasters – 4 x Box of 20, AeroBand Non-Woven Tri-Bandage 90 x 90 x 127cm x 2, AeroBurn Sterile Gel Dressing 10 x 10cm x 1, AeroForm Bandage 7.5cm x 4m x 1, AeroGlove Nitrile Gloves Powder Free Large x 6 Pairs, AeroGuide A6 First Aid Leaflet x 1, AeroPin Nickle Plated Safety Pins 3 Sizes x 12, AeroPlast Emergency Siler Foil Blanket 140 x 210cm x 1, AeroPore Tape 2.5cm x 10m x 1, AeroShield CPR Face Shield x 1, Aero Tuffcut Scissors 7.5″ x 190mm x 1, AeroWipe Saline Cleansing Wipes x 20, AeroWound Finger Dressing x 2, AeroWound HSE Dressing 12 x 12cm x 4, AeroWound HSE Dressing 18 x 18cm x 1, AeroWound HSE Eye Pad x 2 | ||
Case Type Carrying Case | ||
Food Safe Yes | ||
Standards/Approvals BS 8599-1:2019 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO AeroKit™ Surefill™ First Aid Kit – British Standards Food and Beverage Compliant
Features and Benefits:
Applications:
Why RS PRO?
Related links
- RS PRO First Aid Kit for 25 Person/People, Carrying Case
- Brady First Aid Kit for 25 Person/People, Carrying Case
- RS PRO Eyewash for 25 Person/People, Carrying Case
- RS PRO Emergency Trauma for 25 Person/People, Carrying Case
- RS PRO First Aid Kit for 50 Person/People, Carrying Case
- RS PRO First Aid Kit for 100 Person/People, Carrying Case
- RS PRO First Aid Kit for 10 Person/People, Carrying Case
- RS PRO First Aid Kit for 20 Person/People, Carrying Case

