RS PRO First Aid Kit for 10 Person/People, Carrying Case
- RS Stock No.:
- 787-3489
- Brand:
- RS PRO
Subtotal (1 kit)*
£28.63
(exc. VAT)
£34.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 31 unit(s) ready to ship
- Plus 36 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | £28.63 |
*price indicative
- RS Stock No.:
- 787-3489
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Persons Served | 10 | |
| Product Type | First Aid Kit | |
| Kit Contents | Disposable Gloves, Safety Pins, Bandage, Plasters, Wipes, Eye Pad, Dressing | |
| Kit Type | First Aid Kit | |
| Case Type | Carrying Case | |
| Food Safe | Yes | |
| Case Material | Polypropylene | |
| Depth | 120mm | |
| Height | 295mm | |
| Width | 250mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Persons Served 10 | ||
Product Type First Aid Kit | ||
Kit Contents Disposable Gloves, Safety Pins, Bandage, Plasters, Wipes, Eye Pad, Dressing | ||
Kit Type First Aid Kit | ||
Case Type Carrying Case | ||
Food Safe Yes | ||
Case Material Polypropylene | ||
Depth 120mm | ||
Height 295mm | ||
Width 250mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Catering First Aid Kits
Features and Benefits
Designed for food handling environments
Blue plasters included
Fully stocked
Compliant with the Health & Safety (HSE) regulations
Durabled hinged case
Bracket can be purchased 787-3445
Contents
Disposable Gloves
Guidance Leaflet
Moist Wipes
Safety Pins
Sterile Dressings with Pad (Large)
Sterile Dressings with Pad (Medium)
Sterile Eye Pads with Bandage
Sterile Washproof Plasters (Blue)
Triangular Bandage
Guidance Leaflet
Moist Wipes
Safety Pins
Sterile Dressings with Pad (Large)
Sterile Dressings with Pad (Medium)
Sterile Eye Pads with Bandage
Sterile Washproof Plasters (Blue)
Triangular Bandage
Related links
- RS PRO First Aid Kit for 10 Person/People, Carrying Case
- Crest Medical First Aid Kit for 10 Person/People, Carrying Case
- RS PRO First Aid Kit for 25 Person/People, Carrying Case
- RS PRO First Aid Kit for 50 Person/People, Carrying Case
- RS PRO First Aid Kit for 100 Person/People, Carrying Case
- RS PRO First Aid Kit for 20 Person/People, Carrying Case
- RS PRO First Aid Kit for 1 Person/People, Carrying Case
- RS PRO for 10 Person/People, Carrying Case
