RS PRO for 10 Person/People, Carrying Case

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Kit

£61.19

(exc. VAT)

£73.43

(inc. VAT)

RS Stock No.:
787-3442
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Persons Served

10

Case Type

Carrying Case

Case Material

Polypropylene

Depth

120 mm

Height

295 mm

Kit Contents

Bandage, Disposable Gloves, Dressing, Eye Pad, Plasters, Safety Pins, Wipes

Product Type

First Aid Kit

Standards/Approvals

HSE

Width

350 mm

RoHS Status: Exempt

COO (Country of Origin):
GB

This First Aid Kit contains:


• First Aid guidance leaflet x1

• Wash-proof plasters x20

• Eye dressings x2

• Triangular bandages x4

• Safety pins x6

• First Aid dressing (medium) x6

• First Aid dressing (large) x2

• Moist wipes x10

• Disposable gloves (pair) x1

RS PRO Premier First Aid and Eyewash Kit 1-10


This First Aid & Eye Care Kit from our own RS PRO brand offers on the spot treatment for eye injuries and accidents. Eye injuries at workplace are resulting from chemicals entering the eye or foreign bodies becoming lodged. This kit contains sterile normal saline – 0.9% sodium chlorine – to comply with Health & Safety regulations of a minimum 1 litre solution where tap water is not readily available.

Features and Benefits


• Highly visible design

• Robust, wall mounted eye wash and first aid station

• 2x500ml bottles of sterile saline eye wash solution is included in this kit

• Suitable for 1-10 people

• Dimensions of the station: 29.5 x 35.1 x 11.7cm

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Note

For bracket please see RS Stock Number 787-3448

Standards

HSE Compliant First Aid Kit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy