RS PRO Eyewash for 100 Person/People, Carrying Case
- RS Stock No.:
- 787-3518
- Brand:
- RS PRO
Subtotal (1 kit)*
£61.51
(exc. VAT)
£73.81
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | £61.51 |
*price indicative
- RS Stock No.:
- 787-3518
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Persons Served | 100 | |
| Product Type | First Aid Kit | |
| Kit Contents | Face Shield, Blanket, Plasters, Clothing Cutter, Bandage, Adhesive Tape, Safety Pins, Wipes, Dressing, Disposable Gloves, First Aid Guide | |
| Kit Type | Eyewash | |
| Case Type | Carrying Case | |
| Case Material | Polypropylene | |
| Depth | 120mm | |
| Height | 300mm | |
| Width | 350mm | |
| Standards/Approvals | BS 8599-2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Persons Served 100 | ||
Product Type First Aid Kit | ||
Kit Contents Face Shield, Blanket, Plasters, Clothing Cutter, Bandage, Adhesive Tape, Safety Pins, Wipes, Dressing, Disposable Gloves, First Aid Guide | ||
Kit Type Eyewash | ||
Case Type Carrying Case | ||
Case Material Polypropylene | ||
Depth 120mm | ||
Height 300mm | ||
Width 350mm | ||
Standards/Approvals BS 8599-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
BS8599 First Aid & Eyewash Kits
Features and Benefits
First Aid and Eye care solution in a complete package
2x 500ml Eyewash bottles
BS 8599-1 Compliant first aid kit contents
Case Dimensions: 30x35x12cm
Note
For brackets please see RS stock number 787-3448
Standards
BS 8599-1
Contents
Burn Dressings (10 x 10 cm)
Clothing Cutters
Guidance Leaflet
HypaBand Conforming Bandages
HypaBand Safety Pins
HypaClean Sterile Wipes
HypaCover Eye Dressings
HypaCover Finger Dressings
HypaCover First Aid Dressings (12 x 12 cm)
HypaCover First Aid Dressings (18 x 18 cm)
HypaGuard Face Shields
HypaGuard Foil Blankets
HypaPlast Microporous Tape (2.5cm x 5m)
HypaPlast Washproof Plasters
HypaTouch Nitrile Gloves (Pair)
Triangular Bandage
Clothing Cutters
Guidance Leaflet
HypaBand Conforming Bandages
HypaBand Safety Pins
HypaClean Sterile Wipes
HypaCover Eye Dressings
HypaCover Finger Dressings
HypaCover First Aid Dressings (12 x 12 cm)
HypaCover First Aid Dressings (18 x 18 cm)
HypaGuard Face Shields
HypaGuard Foil Blankets
HypaPlast Microporous Tape (2.5cm x 5m)
HypaPlast Washproof Plasters
HypaTouch Nitrile Gloves (Pair)
Triangular Bandage
Related links
- RS PRO Eyewash for 100 Person/People, Wall Mounted
- RS PRO Eyewash for 25 Person/People, Carrying Case
- RS PRO First Aid Kit for 100 Person/People, Carrying Case
- RS PRO First Aid Kit for 25 Person/People, Carrying Case
- RS PRO First Aid Kit for 50 Person/People, Carrying Case
- RS PRO for 10 Person/People, Carrying Case
- RS PRO First Aid Kit for 20 Person/People, Carrying Case
- RS PRO First Aid Kit for 10 Person/People, Carrying Case
