RS PRO Eyewash for 25 Person/People, Carrying Case
- RS Stock No.:
- 787-3509
- Brand:
- RS PRO
Subtotal (1 kit)*
£61.19
(exc. VAT)
£73.43
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 28 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | £61.19 |
*price indicative
- RS Stock No.:
- 787-3509
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Persons Served | 25 | |
| Product Type | First Aid Kit | |
| Kit Type | Eyewash | |
| Kit Contents | Dressing, Adhesive Tape, Blanket, Wipes, First Aid Guide, Safety Pins, Disposable Gloves, Face Shield, Clothing Cutter, Plasters, Bandage | |
| Case Type | Carrying Case | |
| Case Material | Polypropylene | |
| Depth | 120mm | |
| Height | 300mm | |
| Width | 350mm | |
| Standards/Approvals | BS 8599-2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Persons Served 25 | ||
Product Type First Aid Kit | ||
Kit Type Eyewash | ||
Kit Contents Dressing, Adhesive Tape, Blanket, Wipes, First Aid Guide, Safety Pins, Disposable Gloves, Face Shield, Clothing Cutter, Plasters, Bandage | ||
Case Type Carrying Case | ||
Case Material Polypropylene | ||
Depth 120mm | ||
Height 300mm | ||
Width 350mm | ||
Standards/Approvals BS 8599-2 | ||
RoHS Status: Exempt
BS8599 First Aid & Eyewash Kits
Features and Benefits
First Aid and Eye care solution in a complete package
2x 500ml Eyewash bottles
BS 8599-1 Compliant first aid kit contents
Case Dimensions: 30x35x12cm
Note
For brackets please see RS stock number 787-3448
Standards
BS 8599-1
Contents
Burn Dressings (10 x 10 cm)
Clothing Cutters
Guidance Leaflet
HypaBand Conforming Bandages
HypaBand Safety Pins
HypaClean Sterile Wipes
HypaCover Eye Dressings
HypaCover Finger Dressings
HypaCover First Aid Dressings (12 x 12 cm)
HypaCover First Aid Dressings (18 x 18 cm)
HypaGuard Face Shields
HypaGuard Foil Blankets
HypaPlast Microporous Tape (2.5cm x 5m)
HypaPlast Washproof Plasters
HypaTouch Nitrile Gloves (Pair)
Triangular Bandage
Clothing Cutters
Guidance Leaflet
HypaBand Conforming Bandages
HypaBand Safety Pins
HypaClean Sterile Wipes
HypaCover Eye Dressings
HypaCover Finger Dressings
HypaCover First Aid Dressings (12 x 12 cm)
HypaCover First Aid Dressings (18 x 18 cm)
HypaGuard Face Shields
HypaGuard Foil Blankets
HypaPlast Microporous Tape (2.5cm x 5m)
HypaPlast Washproof Plasters
HypaTouch Nitrile Gloves (Pair)
Triangular Bandage
Related links
- RS PRO First Aid Kit for 25 Person/People, Carrying Case
- RS PRO Emergency Trauma for 25 Person/People, Carrying Case
- RS PRO Eyewash for 100 Person/People, Carrying Case
- Brady First Aid Kit for 25 Person/People, Carrying Case
- RS PRO First Aid Kit for 50 Person/People, Carrying Case
- RS PRO for 10 Person/People, Carrying Case
- RS PRO First Aid Kit for 100 Person/People, Carrying Case
- RS PRO First Aid Kit for 20 Person/People, Carrying Case
