RS PRO Emergency Trauma for 25 Person/People, Carrying Case

Subtotal (1 unit)*

£279.53

(exc. VAT)

£335.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£279.53

*price indicative

RS Stock No.:
222-3789
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Persons Served

25

Product Type

First Aid Kit

Kit Contents

X4 HypaBand Triangular Bandages, X40 HypaClean Sterile Wipes, First Aid Kit X1 First Aid Guidance Leaflet, X3 HypaGuard Microporous Tapes 2.5cm, X2 Burn Dressings 10X10cm, X12 HypaTouch Nitrile Gloves, X1 Clothing Cutters, X2 HypaBand Confirming Bandages 7.5cm, X3 HypaCover Eye Dressings, X2 HypaGuard Face Shield, X6 HypaCover First Aid Dressings 12X12cm, X4 HypaCover Finger Dressings, X100 HypaPlast Washproof Plasters, X4 HypaCover First Aid Dressings 18X18cm, X3 HypaGuard Foil Blankets

Kit Type

Emergency Trauma

Case Type

Carrying Case

Food Safe

Yes

Case Material

Nylon

Depth

400mm

Height

250mm

Width

310mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Complete First Aid Trauma Kit in Red Emergency Bag


RS PRO introduces the fantastic comprehensive First Aid Trauma Kit, designed to cover any number of injuries over multiple casualties, including supplies specifically designed to treat traumatic and life-threatening bleeds. This fully stocked comprehensive first aid trauma kit includes a SAM XT emergency tourniquets to be used when direct pressure is not enough o restrict blood flow, haemostatic dressings designed to stop life threatening bleeds fast and trauma dressings that will absorb up to ten times their weight. This emergency bag also comes equipped with supplies for more common injuries including a standard first aid kit, biohazard kit and burn kit making it the ideal emergency first aid kit. This trauma kit is easily identifiable as it is stocked in a red emergency bag making it easy to spot and transport in an emergency situation. Stocked with wash proof plasters, different size dressings, bandages, eye dressings, safety pins, sterile wipes and disposable gloves this first aid kit is ideal for emergency medical attention when an injury occurs. Biohazard Kit comes stocked ready for clean-up of an injury site, whilst the burn kit comes stocked to treat and cool burn injuries.

Features and Benefits


  • Trauma kit designed to deal with catastrophic and life-threatening injuries also comes stocked with First Aid, Biohazard and Burn kits

  • Includes SAM XT emergency tourniquets for when direct pressure is not enough to stop the blood flow to a serious injury resulting in blood loss from a limb

  • Comes in a red emergency bag so it is easily identifiable and quick to transport to the site of the casualties

  • Designed to be stocked with enough first aid supplies to treat multiple injuries across multiple casualties

  • Compact first aid kit means it is easy to travel with

  • British Standard Compliant

  • Applications


    It is essential to have first aid supplies in a workspace where traumatic injuries could occur. First aid facilities, trauma supplies, biohazards and burn kits are commonly found in factories, warehouses, workshops, chemical plants, foundries, petrol stations, garages, laboratories, or other workplaces where hazardous chemicals and equipment are used.

    Warning


    If wounds or burns are severe seek medical professionals as soon as possible.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy