RS PRO First Aid Kit for 50 Person/People, Carrying Case
- RS Stock No.:
- 279-1148
- Brand:
- RS PRO
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Kit
£67.70
(exc. VAT)
£81.24
(inc. VAT)
- RS Stock No.:
- 279-1148
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | First Aid Kit | |
| Maximum Persons Served | 50 | |
| Kit Contents | AeroBand Triangular Bandage 90 x 90 x 127cm x 8, AeroGlove Vinyl Examination Gloves Large x 3 pairs, AeroGuide A6 First Aid Leaflet x 1, AeroPin Nickel Plated Safety Pins x 12 pack, AeroPlast Assorted Washproof Plasters env/10 x 6, AeroWipe Sterile Saline Cleansing Wipe x 20, AeroWound HSE Dressing 12 x 12cm x 12, AeroWound HSE Dressing 18 x 18cm x 4, AeroWound Sterile Eye Pad with Bandage x 6 | |
| Kit Type | First Aid Kit | |
| Case Type | Carrying Case | |
| Standards/Approvals | British Standard | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type First Aid Kit | ||
Maximum Persons Served 50 | ||
Kit Contents AeroBand Triangular Bandage 90 x 90 x 127cm x 8, AeroGlove Vinyl Examination Gloves Large x 3 pairs, AeroGuide A6 First Aid Leaflet x 1, AeroPin Nickel Plated Safety Pins x 12 pack, AeroPlast Assorted Washproof Plasters env/10 x 6, AeroWipe Sterile Saline Cleansing Wipe x 20, AeroWound HSE Dressing 12 x 12cm x 12, AeroWound HSE Dressing 18 x 18cm x 4, AeroWound Sterile Eye Pad with Bandage x 6 | ||
Kit Type First Aid Kit | ||
Case Type Carrying Case | ||
Standards/Approvals British Standard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO AeroKit™ Surefill™ First Aid Kit – HSE Compliant
Features and Benefits:
Applications:
Why RS PRO?
Related links
- Crest Medical First Aid Kit for 50 Person/People, Carrying Case
- RS PRO First Aid Kit for 25 Person/People, Carrying Case
- RS PRO First Aid Kit for 100 Person/People, Carrying Case
- RS PRO First Aid Kit for 10 Person/People, Carrying Case
- RS PRO First Aid Kit for 20 Person/People, Carrying Case
- RS PRO First Aid Kit for 1 Person/People, Carrying Case
- RS PRO First Aid Kit for 50 Person/People, Bag
- RS PRO First Aid Kit for 50 Person/People, Wall Mounted

