RS PRO First Aid Kit for 20 Person/People, Carrying Case
- RS Stock No.:
- 787-3482
- Brand:
- RS PRO
Subtotal (1 kit)*
£51.89
(exc. VAT)
£62.27
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
- Plus 12 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | £51.89 |
*price indicative
- RS Stock No.:
- 787-3482
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | First Aid Kit | |
| Maximum Persons Served | 20 | |
| Kit Contents | Dressing, Plasters, Wipes, Safety Pins, Eye Pad, Bandage, Disposable Gloves | |
| Kit Type | First Aid Kit | |
| Case Type | Carrying Case | |
| Food Safe | Yes | |
| Case Material | Polypropylene | |
| Depth | 120mm | |
| Height | 295mm | |
| Width | 250mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type First Aid Kit | ||
Maximum Persons Served 20 | ||
Kit Contents Dressing, Plasters, Wipes, Safety Pins, Eye Pad, Bandage, Disposable Gloves | ||
Kit Type First Aid Kit | ||
Case Type Carrying Case | ||
Food Safe Yes | ||
Case Material Polypropylene | ||
Depth 120mm | ||
Height 295mm | ||
Width 250mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
RS PRO Carrying Case First Aid Kit For 20 People, 295 mm x 250 mm x 120 mm
You can use this RS PRO first aid kit to provide protection and peace of mind to those in your work environment. It's supplied in a carrying case for easy transportation and includes bandages, plasters and a number of other items to deal with minor accidents and injuries.
The kit is stocked in compliance with official HSE (Health and Safety England) guidelines, with a full range of essential safety equipment, so you won't have to buy any other kits. Its standard white cross on green design allows anyone in the space to see clearly where the first aid station can be found.
This first aid kit comes in a hinged case, giving you secure storage and quick access to its contents. You can also purchase a compatible mounting bracket to attach the container to a wall for more efficient organisation of your space. The product is ideal for commercial kitchens, as well as industrial environments and retail settings.
Features and Benefits
• Carrying case type
• First aid kit type
• Food compatible
• Depth of 120 mm
• Height of 295 mm
• Width of 250 mm
• Kit/refill contents include bandage, disposable gloves, dressing, eye pad, plasters, safety pins and wipes
• Serves a maximum of 20 people
Related links
- RS PRO First Aid Kit for 20 Person/People, Carrying Case
- Crest Medical First Aid Kit for 20 Person/People, Carrying Case
- RS PRO First Aid Kit for 25 Person/People, Carrying Case
- RS PRO First Aid Kit for 50 Person/People, Carrying Case
- RS PRO First Aid Kit for 100 Person/People, Carrying Case
- RS PRO First Aid Kit for 10 Person/People, Carrying Case
- RS PRO First Aid Kit for 1 Person/People, Carrying Case
- Brady First Aid Kit for 25 Person/People, Carrying Case
