RS PRO First Aid Kit for 1 Person/People, Carrying Case
- RS Stock No.:
- 181-1516
- Brand:
- RS PRO
Subtotal (1 unit)*
£14.08
(exc. VAT)
£16.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 56 unit(s) ready to ship
- Plus 48 unit(s) shipping from 19 November 2026
- Plus 36 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.08 |
*price indicative
- RS Stock No.:
- 181-1516
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | First Aid Kit | |
| Maximum Persons Served | 1 | |
| Kit Contents | (2 ) HypaGuard Nitrile Gloves (Pair), (1) First Aid Guidance Leaflet, (1) 18 x18 cm HypaCover First Aid Dressings, (1) HypaGuard Foil Blankets, (1) Clothing Cutters, (1) Hypaband Triangular Bandages, (20) HypaPlast Washproof Plasters, (1) Hypaclean Moist Wipes | |
| Kit Type | First Aid Kit | |
| Case Type | Carrying Case | |
| Case Material | Nylon | |
| Depth | 170mm | |
| Height | 120mm | |
| Width | 160mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type First Aid Kit | ||
Maximum Persons Served 1 | ||
Kit Contents (2 ) HypaGuard Nitrile Gloves (Pair), (1) First Aid Guidance Leaflet, (1) 18 x18 cm HypaCover First Aid Dressings, (1) HypaGuard Foil Blankets, (1) Clothing Cutters, (1) Hypaband Triangular Bandages, (20) HypaPlast Washproof Plasters, (1) Hypaclean Moist Wipes | ||
Kit Type First Aid Kit | ||
Case Type Carrying Case | ||
Case Material Nylon | ||
Depth 170mm | ||
Height 120mm | ||
Width 160mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO First Aid Kit
This Personal First Aid Kit from our RS PRO own brand is ideal for qualified first aiders and off-site staff. It is designed for on-the-go use and offer employees easy access in any emergency. This Frist Aid Kit comes fully stocked including first aid guidance leaflet enabling anyone without special training to give first aid when necessary. Contents of this lightweight and portable bag can be organised for easy access and prompt application. The RS PRO First Aid Kit is ideal for one person and is supplied with water-resistant case.
Features and Benefits
• Ideal for first aiders and off-site workers
• Provides essential first aid supplies in portable kit
• Allows off-site workers to have essential first aid supplies when away from the workplace
• Features a loop on the back to thread a belt or a strap through
• Ideal for minor accidents
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO First Aid Kit for 25 Person/People, Carrying Case
- RS PRO First Aid Kit for 50 Person/People, Carrying Case
- RS PRO First Aid Kit for 100 Person/People, Carrying Case
- RS PRO First Aid Kit for 20 Person/People, Carrying Case
- RS PRO First Aid Kit for 10 Person/People, Carrying Case
- RS PRO Fire Extinguisher for 1 Person/People, Carrying Case
- Brady First Aid Kit for 25 Person/People, Carrying Case
- Crest Medical First Aid Kit for 50 Person/People, Carrying Case
