RS PRO First Aid Kit for 50 Person/People, Bag
- RS Stock No.:
- 732-670
- Brand:
- RS PRO
Subtotal (1 unit)*
£30.30
(exc. VAT)
£36.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.30 |
*price indicative
- RS Stock No.:
- 732-670
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | First Aid Kit | |
| Maximum Persons Served | 50 | |
| Kit Type | First Aid Kit | |
| Kit Contents | 1 x First Aid Guidance Leaflet, 60 x HypaPlast Washproof Plasters Blue, 6 x HypaCover Eye Dressings, 6 x HypaBand Triangular Bandages, 12 x HypaBand Safety Pins, 12 x HypaCover First Aid Dressings 12 cm x 12 cm, 4 x HypaCover First Aid Dressings 18 cm x 18 cm, 20 x HypaCover Sterile Moist Wipes, 5 x HypaTouch Disposable Gloves | |
| Case Type | Bag | |
| Food Safe | Yes | |
| Depth | 120mm | |
| Height | 350mm | |
| Width | 300mm | |
| Standards/Approvals | HSE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type First Aid Kit | ||
Maximum Persons Served 50 | ||
Kit Type First Aid Kit | ||
Kit Contents 1 x First Aid Guidance Leaflet, 60 x HypaPlast Washproof Plasters Blue, 6 x HypaCover Eye Dressings, 6 x HypaBand Triangular Bandages, 12 x HypaBand Safety Pins, 12 x HypaCover First Aid Dressings 12 cm x 12 cm, 4 x HypaCover First Aid Dressings 18 cm x 18 cm, 20 x HypaCover Sterile Moist Wipes, 5 x HypaTouch Disposable Gloves | ||
Case Type Bag | ||
Food Safe Yes | ||
Depth 120mm | ||
Height 350mm | ||
Width 300mm | ||
Standards/Approvals HSE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO First Aid Kit 50 Persons
This RS PRO First Aid Kit is designed to serve up to 50 people, making it Ideal for workplaces, schools, and other environments where safety is a priority. The kit is housed in a convenient bag for easy storage and transport. It includes a comprehensive selection of first aid supplies to address a variety of minor injuries and emergencies.
Features and Benefits
Comprehensive Contents: Includes a wide range of first aid supplies to handle various emergencies.
Food Safe: Suitable for use in environments where food is handled, ensuring compliance with safety standards.
Compact Design: The bag measures 35 cm in height, 30 cm in width, and 12 cm in depth, making it easy to store.
HSE Approved: Meets Health and Safety Executive standards for workplace first aid kits.
Food Safe: Suitable for use in environments where food is handled, ensuring compliance with safety standards.
Compact Design: The bag measures 35 cm in height, 30 cm in width, and 12 cm in depth, making it easy to store.
HSE Approved: Meets Health and Safety Executive standards for workplace first aid kits.
Applications
Workplaces
Schools
Catering environments
Public facilities
Schools
Catering environments
Public facilities
Additional Information
Kit Contents: 1 x First Aid Guidance Leaflet, 60 x HypaPlast Washproof Plasters Blue, 6 x HypaCover Eye Dressings, 6 x HypaBand Triangular Bandages, 12 x HypaBand Safety Pins, 12 x HypaCover First Aid Dressings 12 cm x 12 cm, 4 x HypaCover First Aid Dressings 18 cm x 18 cm, 20 x HypaCover Sterile Moist Wipes, 5 x HypaTouch Disposable Gloves
Standards: Complies with HSE requirements for first aid kits
Standards: Complies with HSE requirements for first aid kits
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO First Aid Kit for 1 Person/People, Bag
- RS PRO First Aid Kit for 50 Person/People, Carrying Case
- RS PRO First Aid Kit for 50 Person/People, Wall Mounted
- RS PRO First Aid Kit for 1 Person/People, Portable Bag
- Crest Medical First Aid Kit for 50 Person/People, Carrying Case
- RS PRO for 50 Person/People, Portable Bag
- RS PRO First Aid Kit for 10 Person/People
- RS PRO First Aid Kit for 100 Person/People, Carrying Case


