RS PRO First Aid Kit for 1 Person/People, Bag
- RS Stock No.:
- 732-672
- Brand:
- RS PRO
Subtotal (1 unit)*
£5.14
(exc. VAT)
£6.17
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 60 unit(s) ready to ship
- Plus 120 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.14 |
*price indicative
- RS Stock No.:
- 732-672
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | First Aid Kit | |
| Maximum Persons Served | 1 | |
| Kit Type | First Aid Kit | |
| Kit Contents | HypaBand Safety Pins | |
| Case Type | Bag | |
| Case Material | Nylon | |
| Depth | 58mm | |
| Height | 115mm | |
| Width | 140mm | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type First Aid Kit | ||
Maximum Persons Served 1 | ||
Kit Type First Aid Kit | ||
Kit Contents HypaBand Safety Pins | ||
Case Type Bag | ||
Case Material Nylon | ||
Depth 58mm | ||
Height 115mm | ||
Width 140mm | ||
Standards/Approvals Rohs | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- RS PRO First Aid Kit for 50 Person/People, Bag
- RS PRO First Aid Kit for 1 Person/People, Portable Bag
- RS PRO First Aid Kit for 1 Person/People, Belt Pouch
- RS PRO First Aid Kit for 1 Person/People, Carrying Case
- RS PRO First Aid for 1 Person/People, Belt Pouch
- RS PRO First Aid Kit for 10 Person/People
- RS PRO First Aid Kit for 100 Person/People, Carrying Case
- RS PRO First Aid Kit for 25 Person/People, Carrying Case


