RS PRO First Aid for 1 Person/People, Belt Pouch
- RS Stock No.:
- 222-3796
- Brand:
- RS PRO
Subtotal (1 unit)*
£15.33
(exc. VAT)
£18.40
(inc. VAT)
FREE delivery for orders over £60.00
- 87 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £15.33 |
*price indicative
- RS Stock No.:
- 222-3796
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Persons Served | 1 | |
| Product Type | First Aid Kit | |
| Kit Type | First Aid | |
| Kit Contents | X3 HypaGuard Foil Blankets, X2 HypaGuard Face Shield, X1 Clothing Cutters, X12 HypaTouch Nitrile Gloves, X2 HypaBand Confirming Bandages 7.5cm, X100 HypaPlast Washproof Plasters, X40 HypaClean Sterile Wipes, X3 HypaGuard Microporous Tapes 2.5cm, First Aid Kit X1 First Aid Guidance Leaflet, X3 HypaCover Eye Dressings, X4 HypaBand Triangular Bandages, X4 HypaCover First Aid Dressings 18X18cm, X6 HypaCover First Aid Dressings 12X12cm, X4 HypaCover Finger Dressings, X2 Burn Dressings 10X10cm | |
| Case Type | Belt Pouch | |
| Food Safe | Yes | |
| Case Material | Nylon | |
| Depth | 290mm | |
| Height | 6mm | |
| Width | 205mm | |
| Standards/Approvals | BS 8599-2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Persons Served 1 | ||
Product Type First Aid Kit | ||
Kit Type First Aid | ||
Kit Contents X3 HypaGuard Foil Blankets, X2 HypaGuard Face Shield, X1 Clothing Cutters, X12 HypaTouch Nitrile Gloves, X2 HypaBand Confirming Bandages 7.5cm, X100 HypaPlast Washproof Plasters, X40 HypaClean Sterile Wipes, X3 HypaGuard Microporous Tapes 2.5cm, First Aid Kit X1 First Aid Guidance Leaflet, X3 HypaCover Eye Dressings, X4 HypaBand Triangular Bandages, X4 HypaCover First Aid Dressings 18X18cm, X6 HypaCover First Aid Dressings 12X12cm, X4 HypaCover Finger Dressings, X2 Burn Dressings 10X10cm | ||
Case Type Belt Pouch | ||
Food Safe Yes | ||
Case Material Nylon | ||
Depth 290mm | ||
Height 6mm | ||
Width 205mm | ||
Standards/Approvals BS 8599-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Travel First Aid Kit
Features and Benefits
Applications
Warning
Related links
- RS PRO First Aid Kit for 1 Person/People, Belt Pouch
- RS PRO for 10 Person/People, Belt Pouch
- RS PRO Vehicle First Aid for 1 Person/People
- RS PRO First Aid Kit for 1 Person/People, Bag
- RS PRO First Aid Kit for 1 Person/People, Portable Bag
- RS PRO First Aid Kit for 1 Person/People, Carrying Case
- RS PRO Fire Extinguisher for 1 Person/People, Carrying Case
- RS PRO First Aid Kit for 10 Person/People
