RS PRO Vehicle First Aid for 1 Person/People
- RS Stock No.:
- 787-3476
- Brand:
- RS PRO
Subtotal (1 kit)*
£16.45
(exc. VAT)
£19.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 71 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | £16.45 |
*price indicative
- RS Stock No.:
- 787-3476
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Persons Served | 1 | |
| Product Type | First Aid Kit | |
| Kit Type | Vehicle First Aid | |
| Kit Contents | Dressing, Bandage, Blanket, Disposable Gloves, Eyewash, First Aid Guide, Plasters, Spray, Wipes | |
| Food Safe | No | |
| Case Material | Polypropylene | |
| Depth | 80mm | |
| Height | 150mm | |
| Width | 230mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Persons Served 1 | ||
Product Type First Aid Kit | ||
Kit Type Vehicle First Aid | ||
Kit Contents Dressing, Bandage, Blanket, Disposable Gloves, Eyewash, First Aid Guide, Plasters, Spray, Wipes | ||
Food Safe No | ||
Case Material Polypropylene | ||
Depth 80mm | ||
Height 150mm | ||
Width 230mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
RS PRO Truck & Van First Aid Kit
This Truck & Van First Aid Kit from our RS PRO brand is a must have for your vehicle. Having a first aid in your van or a truck is a very good decision. It can be crucial in the event of a major incident but also be enormously beneficial when treatment is needed for others, less serious, mishaps. When you have this excellent Truck & Van First Aid Kit in your vehicle you can be safe in the knowledge that you can provide help in any situation.
Features and Benefits
• Designed specifically for trucks and vans
• Contents for treating minor injuries on the road
• Handy and robust first aid kit for fast response access
• Comes in a rigid plastic evolution case
• Dimensions: 14.7x23x8.1cm;• Quick release wall bracket available here 787-3470
Contents
• First Aid guidance leaflet x1
• Triangular bandage x2
• Frist Aid dressing (12x12cm) x2
• Frist Aid dressing (18x18cm) x1
• Moist wipes x10
• Sterile eyewash pod (20ml) x5
• Foil blanket x1
• Vehicle window sticker x1
• Wash-proof plasters x40
• Vinyl gloves (pair) x1
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO First Aid Kit for 10 Person/People
- RS PRO First Aid for 1 Person/People, Belt Pouch
- RS PRO for 100 Person/People
- RS PRO Vehicle First Aid Carrying Case
- RS PRO First Aid for 100 Person/People, Wall Mounted
- RS PRO First Aid Kit for 1 Person/People, Belt Pouch
- RS PRO First Aid Kit for 1 Person/People, Portable Bag
- RS PRO First Aid Kit for 1 Person/People, Bag
