RS PRO First Aid for 100 Person/People, Wall Mounted
- RS Stock No.:
- 222-3785
- Brand:
- RS PRO
Subtotal (1 unit)*
£132.86
(exc. VAT)
£159.43
(inc. VAT)
FREE delivery for orders over £60.00
- 18 unit(s) ready to ship
- Plus 40 unit(s) shipping from 05 November 2026
Units | Per unit |
|---|---|
| 1 + | £132.86 |
*price indicative
- RS Stock No.:
- 222-3785
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | First Aid Kit | |
| Maximum Persons Served | 100 | |
| Kit Type | First Aid | |
| Kit Contents | X3 HypaGuard Foil Blankets, X1 Clothing Cutters, X12 HypaTouch Nitrile Gloves, X4 HypaBand Triangular Bandages, X6 HypaCover First Aid Dressings 12X12cm, X2 Burn Dressings 10X10cm, X4 HypaCover First Aid Dressings 18X18cm, X40 HypaClean Sterile Wipes, X2 HypaGuard Face Shield, X100 HypaPlast Washproof Plasters, X4 HypaCover Finger Dressings, X3 HypaCover Eye Dressings, X3 HypaGuard Microporous Tapes 2.5cm, First Aid Kit X1 First Aid Guidance Leaflet, X2 HypaBand Confirming Bandages 7.5cm | |
| Case Type | Wall Mounted | |
| Food Safe | No | |
| Case Material | Polypropylene | |
| Depth | 720mm | |
| Height | 135mm | |
| Width | 405mm | |
| Standards/Approvals | BS 8599-2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type First Aid Kit | ||
Maximum Persons Served 100 | ||
Kit Type First Aid | ||
Kit Contents X3 HypaGuard Foil Blankets, X1 Clothing Cutters, X12 HypaTouch Nitrile Gloves, X4 HypaBand Triangular Bandages, X6 HypaCover First Aid Dressings 12X12cm, X2 Burn Dressings 10X10cm, X4 HypaCover First Aid Dressings 18X18cm, X40 HypaClean Sterile Wipes, X2 HypaGuard Face Shield, X100 HypaPlast Washproof Plasters, X4 HypaCover Finger Dressings, X3 HypaCover Eye Dressings, X3 HypaGuard Microporous Tapes 2.5cm, First Aid Kit X1 First Aid Guidance Leaflet, X2 HypaBand Confirming Bandages 7.5cm | ||
Case Type Wall Mounted | ||
Food Safe No | ||
Case Material Polypropylene | ||
Depth 720mm | ||
Height 135mm | ||
Width 405mm | ||
Standards/Approvals BS 8599-2 | ||
RoHS Status: Exempt
RS PRO First Aid Station
Features and Benefits
Applications
Warning
Related links
- RS PRO First Aid Kit for 100 Person/People, Wall Mounted
- RS PRO Eyewash for 100 Person/People, Wall Mounted
- RS PRO First Aid Kit for 25 Person/People, Wall Mounted
- RS PRO First Aid Kit for 20 Person/People, Wall Mounted
- RS PRO First Aid Kit for 50 Person/People, Wall Mounted
- RS PRO First Aid Kit for 10 Person/People, Wall Mounted
- RS PRO Eyewash for 20 Person/People, Wall Mounted
- RS PRO Eyewash for 24 Person/People, Wall Mounted
