RS PRO First Aid Kit for 25 Person/People, Wall Mounted
- RS Stock No.:
- 222-3784
- Brand:
- RS PRO
Subtotal (1 unit)*
£147.83
(exc. VAT)
£177.40
(inc. VAT)
FREE delivery for orders over £60.00
- 15 unit(s) ready to ship
- Plus 62 unit(s) shipping from 05 November 2026
- Plus 1 unit(s) shipping from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | £147.83 |
*price indicative
- RS Stock No.:
- 222-3784
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | First Aid Kit | |
| Maximum Persons Served | 25 | |
| Kit Contents | X2 HypaBand Confirming Bandages 7.5cm, X1 Clothing Cutters, First Aid Kit X1 First Aid Guidance Leaflet, X12 HypaTouch Nitrile Gloves, X100 HypaPlast Washproof Plasters, X4 HypaCover Finger Dressings, X3 HypaCover Eye Dressings, X40 HypaClean Sterile Wipes, X6 HypaCover First Aid Dressings 12X12cm, X3 HypaGuard Microporous Tapes 2.5cm, X2 HypaGuard Face Shield, X3 HypaGuard Foil Blankets, X4 HypaBand Triangular Bandages, X4 HypaCover First Aid Dressings 18X18cm, X2 Burn Dressings 10X10cm | |
| Kit Type | First Aid Kit | |
| Case Type | Wall Mounted | |
| Food Safe | Yes | |
| Case Material | Polypropylene | |
| Depth | 460mm | |
| Height | 650mm | |
| Width | 600mm | |
| Standards/Approvals | BS 8599-2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type First Aid Kit | ||
Maximum Persons Served 25 | ||
Kit Contents X2 HypaBand Confirming Bandages 7.5cm, X1 Clothing Cutters, First Aid Kit X1 First Aid Guidance Leaflet, X12 HypaTouch Nitrile Gloves, X100 HypaPlast Washproof Plasters, X4 HypaCover Finger Dressings, X3 HypaCover Eye Dressings, X40 HypaClean Sterile Wipes, X6 HypaCover First Aid Dressings 12X12cm, X3 HypaGuard Microporous Tapes 2.5cm, X2 HypaGuard Face Shield, X3 HypaGuard Foil Blankets, X4 HypaBand Triangular Bandages, X4 HypaCover First Aid Dressings 18X18cm, X2 Burn Dressings 10X10cm | ||
Kit Type First Aid Kit | ||
Case Type Wall Mounted | ||
Food Safe Yes | ||
Case Material Polypropylene | ||
Depth 460mm | ||
Height 650mm | ||
Width 600mm | ||
Standards/Approvals BS 8599-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Complete First Aid Kit
Features and Benefits
Applications
Warning
Related links
- RS PRO First Aid Kit for 50 Person/People, Wall Mounted
- RS PRO First Aid Kit for 100 Person/People, Wall Mounted
- RS PRO First Aid Kit for 20 Person/People, Wall Mounted
- RS PRO First Aid Kit for 10 Person/People, Wall Mounted
- RS PRO First Aid for 100 Person/People, Wall Mounted
- RS PRO Eyewash for 100 Person/People, Wall Mounted
- RS PRO Eyewash for 24 Person/People, Wall Mounted
- RS PRO Eyewash for 20 Person/People, Wall Mounted
