RS PRO First Aid Kit for 100 Person/People, Wall Mounted

Subtotal (1 unit)*

£181.39

(exc. VAT)

£217.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 28 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£181.39

*price indicative

RS Stock No.:
222-3782
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Persons Served

100

Product Type

First Aid Kit

Kit Type

First Aid Kit

Case Type

Wall Mounted

Case Material

Polypropylene

Depth

390mm

Height

650mm

Width

600mm

Standards/Approvals

BS 8599-2

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Complete First Aid Kit


RS PRO introduces the fantastic comprehensive First Aid Station! Designed to cover any number of injuries in the workplace or at home. This fully stocked comprehensive first aid kit includes a standard first aid kit, eyewash station, biohazard kit and burn kit making it the ideal emergency first aid point. The first aid kit is easily identifiable with the universal green background and white cross design making it easy to spot in an emergency situation. Stocked with wash proof plasters, different size dressings, bandages, eye dressings, safety pins, sterile wipes and disposable gloves this first aid kit is ideal for emergency medical attention when an injury occurs. The eyewash station is stocked with sterile eyewash and eye dressings. Biohazard Kit comes stocked ready for clean up of an injury site, whilst the burn kit comes stocked to treat and cool burn injuries. Wall-mounted with brackets that release the cases when needed means that these kits can be accessed in emergency situations with ease and speed, wasting no time in supplying first aid to the injured party. Designed with unique brackets, bracket labels to identify when a kit has been removed, and photoluminescent bracket headers you can easily keep track of your supplies.

Features and Benefits


  • First Aid, Eyewash, Biohazard and Burn stations

  • Fully stocked with first aid supplies

  • Durable hinged cases come out of the bracket meaning easy access in the workplace when an injury occurs

  • Wall-mounted so the kit is in an easily identifiable space in a workplace, first aid room or home environment

  • Compact first aid kit means it is easy to travel with

  • Emergency Eyewash Kit with bottle retainer for total stability

  • British Standard Compliant

  • Applications


    It is essential to have first aid supplies in a workspace and home environment. First aid facilities, eye wash stations, biohazards and burn kits are commonly found in factories, warehouses, workshops, chemical plants, foundries, petrol stations, garages, laboratories, or other workplaces where hazardous chemicals and equipment are used. When it comes to eye injuries, it is important that you have eye washing facilities close by for the health and safety of everyone. By acting fast to emergency injuries you could prevent further damage. As per HSE guidance, following eye contamination with chemicals or small particles, you should wash the eye out with either clean water or sterile fluid from a sealed container for at least 10 minutes, so it is essential to have emergency eyewash stations available.

    Warning


    If the condition persists or worsens after using the eyewash seek a medical professional as soon as possible. If wounds or burns are severe seek medical professionals as soon as possible.

    Supplied with

    Body Fluid Disposal Kit X2 HypaClean Absorbent Powder, Burns Kit X1 First Aid Guidance Leaflet, Eye Wash Kit X2 HypaClens Eye Wash Bottles 500ml, First Aid Kit X1 First Aid Guidance Leaflet, X1 Clothing Cutters, X2 Biohazard Disposal Bags, X2 Burn Dressings 10x10cm, X2 Burn Stop Burn Dressings 10x10cm, X2 Disinfectant Wipes, X2 HypaBand Confirming Bandages 7.5cm, X2 HypaBand Conforming Bandages, X2 HypaClean Disinfectant Cleaner Spray, X2 HypaCover Eye Dressings, X2 HypaGuard Face Shield, X2 HypaTouch Disposable Gloves, X2 HypaTouch Disposable Gloves, X2 Scrapers & Scoops, X3 Burn Stop Gel Sachets 3.5g, X3 HypaCover Eye Dressings, X3 HypaGuard Foil Blankets, X3 HypaGuard Microporous Tapes 2.5cm, X4 HypaBand Triangular Bandages, X4 HypaCover Finger Dressings, X4 HypaCover First Aid Dressings 18x18cm, X4 NonWoven Cloths, X6 HypaCover First Aid Dressings 12x12cm, X12 HypaBand Safety Pins, X12 HypaTouch Nitrile Gloves, X40 HypaClean Sterile Wipes, X100 HypaPlast Washproof Plasters

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy