RS PRO First Aid Kit for 100 Person/People, Wall Mounted
- RS Stock No.:
- 222-3783
- Brand:
- RS PRO
Subtotal (1 unit)*
£159.03
(exc. VAT)
£190.84
(inc. VAT)
FREE delivery for orders over £60.00
- 37 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £159.03 |
*price indicative
- RS Stock No.:
- 222-3783
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Persons Served | 100 | |
| Product Type | First Aid Kit | |
| Kit Contents | First Aid Kit X1 First Aid Guidance Leaflet, X4 HypaCover Finger Dressings, X1 Clothing Cutters, X2 Burn Dressings 10X10cm, X12 HypaTouch Nitrile Gloves, X3 HypaGuard Foil Blankets, X3 HypaGuard Microporous Tapes 2.5cm, X2 HypaGuard Face Shield, X4 HypaCover First Aid Dressings 18X18cm, X3 HypaCover Eye Dressings, X6 HypaCover First Aid Dressings 12X12cm, X40 HypaClean Sterile Wipes, X100 HypaPlast Washproof Plasters, X2 HypaBand Confirming Bandages 7.5cm, X4 HypaBand Triangular Bandages | |
| Kit Type | First Aid Kit | |
| Case Type | Wall Mounted | |
| Food Safe | Yes | |
| Case Material | Polypropylene | |
| Depth | 320mm | |
| Height | 650mm | |
| Width | 600mm | |
| Standards/Approvals | BS 8599-2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Persons Served 100 | ||
Product Type First Aid Kit | ||
Kit Contents First Aid Kit X1 First Aid Guidance Leaflet, X4 HypaCover Finger Dressings, X1 Clothing Cutters, X2 Burn Dressings 10X10cm, X12 HypaTouch Nitrile Gloves, X3 HypaGuard Foil Blankets, X3 HypaGuard Microporous Tapes 2.5cm, X2 HypaGuard Face Shield, X4 HypaCover First Aid Dressings 18X18cm, X3 HypaCover Eye Dressings, X6 HypaCover First Aid Dressings 12X12cm, X40 HypaClean Sterile Wipes, X100 HypaPlast Washproof Plasters, X2 HypaBand Confirming Bandages 7.5cm, X4 HypaBand Triangular Bandages | ||
Kit Type First Aid Kit | ||
Case Type Wall Mounted | ||
Food Safe Yes | ||
Case Material Polypropylene | ||
Depth 320mm | ||
Height 650mm | ||
Width 600mm | ||
Standards/Approvals BS 8599-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Complete First Aid Kit
Features and Benefits
Applications
Warning
Related links
- RS PRO First Aid Kit for 100 Person/People, Wall Mounted
- RS PRO First Aid for 100 Person/People, Wall Mounted
- RS PRO First Aid Kit for 25 Person/People, Wall Mounted
- RS PRO First Aid Kit for 20 Person/People, Wall Mounted
- RS PRO First Aid Kit for 50 Person/People, Wall Mounted
- RS PRO First Aid Kit for 10 Person/People, Wall Mounted
- RS PRO Eyewash for 100 Person/People, Wall Mounted
- RS PRO First Aid Kit for 100 Person/People, Carrying Case
