RS PRO First Aid Kit for 50 Person/People, Wall Mounted
- RS Stock No.:
- 787-3439
- Brand:
- RS PRO
Subtotal (1 kit)*
£67.70
(exc. VAT)
£81.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 35 unit(s) ready to ship
- Plus 18 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | £67.70 |
*price indicative
- RS Stock No.:
- 787-3439
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Persons Served | 50 | |
| Product Type | First Aid Kit | |
| Kit Contents | Dressing, Eye Pad, Wipes, Disposable Gloves, Plasters, Safety Pins, Bandage | |
| Kit Type | First Aid Kit | |
| Case Type | Wall Mounted | |
| Food Safe | No | |
| Case Material | Plastic | |
| Depth | 85mm | |
| Height | 360mm | |
| Width | 270mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Persons Served 50 | ||
Product Type First Aid Kit | ||
Kit Contents Dressing, Eye Pad, Wipes, Disposable Gloves, Plasters, Safety Pins, Bandage | ||
Kit Type First Aid Kit | ||
Case Type Wall Mounted | ||
Food Safe No | ||
Case Material Plastic | ||
Depth 85mm | ||
Height 360mm | ||
Width 270mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Wall Mounted First Aid Kit for 50 People, 360 mm x 270 mm x 85 mm
Mount this RS PRO first aid kit on your wall to ensure that people in your work or residential space will be protected. It contains bandages, safety pins, gloves and other essential items to deal with minor injuries and accidents.
This first aid kit is stocked with a range of supplies that conforms to official Health & Safety (HSE) regulations. The exterior design of the box is also compliant, with a white cross on a green background clearly indicating to anyone in the environment where the first aid equipment can be found. The contents are mostly sterile and disposable, further contributing to the safety and hygiene of your space.
The kit's box is durable and robust, resisting shock and wear to ensure reliability and a long lifespan. The product is suitable for the most demanding settings, including industrial manufacturing environments, power plants and laboratories.
Features and Benefits
• Wall-mounted case type
• Depth of 85 mm
• Height of 360 mm
• Width of 270 mm
• First aid kit type
• Contents include bandage, disposable gloves, dressing, eye pad, plasters, safety pins and wipes kit/refill contents
• Serves a maximum of 50 persons
Related links
- RS PRO First Aid Kit for 25 Person/People, Wall Mounted
- RS PRO First Aid Kit for 20 Person/People, Wall Mounted
- RS PRO First Aid Kit for 10 Person/People, Wall Mounted
- RS PRO First Aid Kit for 100 Person/People, Wall Mounted
- RS PRO First Aid for 100 Person/People, Wall Mounted
- RS PRO Eyewash for 24 Person/People, Wall Mounted
- RS PRO Eyewash for 20 Person/People, Wall Mounted
- RS PRO Eyewash for 100 Person/People, Wall Mounted
