Subtotal (1 unit)*
£24.38
(exc. VAT)
£29.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
- Plus 12 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.38 |
*price indicative
- RS Stock No.:
- 732-669
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Persons Served | 100 | |
| Product Type | First Aid Refill Kit | |
| Kit Contents | 9 x Hypatouch Nitrile Gloves (Pair) | |
| Standards/Approvals | BS599 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Persons Served 100 | ||
Product Type First Aid Refill Kit | ||
Kit Contents 9 x Hypatouch Nitrile Gloves (Pair) | ||
Standards/Approvals BS599 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS Pro Workplace First Aid Kit Refill BS8599 is a British Standard compliant refill pack for replenishing your small first aid kits after its contents become depleted with use.
BS8599 compliant first aid kit refill
Replenishes missing items from medium BS8599 kits
Designed for 25-100 person workplaces (Guideline only – The kit size you need is properly determined by your risk assessment)
Cost-effective solution to maintain your workplace kits
Contains high-quality first aid items like plasters, bandages, moist wipes and more
Related links
- RS PRO First Aid Kit for 10 Person/People
- RS PRO Vehicle First Aid for 1 Person/People
- RS PRO Burns Kit for 100 Person/People, Vinyl Wallet
- RS PRO First Aid Kit for 100 Person/People, Wall Mounted
- RS PRO First Aid Kit for 100 Person/People, Carrying Case
- RS PRO Eyewash for 100 Person/People, Carrying Case
- RS PRO Eyewash for 100 Person/People, Wall Mounted
- RS PRO First Aid for 100 Person/People, Wall Mounted


