Subtotal (1 unit)*
£30.30
(exc. VAT)
£36.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 21 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.30 |
*price indicative
- RS Stock No.:
- 732-673
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | First Aid Station | |
| Kit Contents | 50ml | |
| Kit Type | First Aid Kit | |
| Case Type | Hard Case | |
| Depth | 80mm | |
| Height | 150mm | |
| Width | 230mm | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type First Aid Station | ||
Kit Contents 50ml | ||
Kit Type First Aid Kit | ||
Case Type Hard Case | ||
Depth 80mm | ||
Height 150mm | ||
Width 230mm | ||
Standards/Approvals Rohs | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- RS PRO First Aid Kit Hard Case
- RS PRO First Aid Kit Carrying Case
- RS PRO First Aid Kit for 100 Person/People, Carrying Case
- RS PRO First Aid Kit for 10 Person/People, Carrying Case
- RS PRO First Aid Kit for 25 Person/People, Carrying Case
- RS PRO First Aid Kit for 20 Person/People, Carrying Case
- RS PRO First Aid Kit for 50 Person/People, Carrying Case
- RS PRO First Aid Kit for 1 Person/People, Carrying Case


