RS PRO First Aid Kit Hard Case

Subtotal (1 unit)*

£6.49

(exc. VAT)

£7.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.49

*price indicative

RS Stock No.:
732-661
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Body Fluids & Sharps Disposal Kit

Kit Contents

2 x Non-Woven Cloths

Kit Type

First Aid Kit

Case Type

Hard Case

Case Material

Vinyl

Depth

40mm

Height

220mm

Width

270mm

Standards/Approvals

Rohs

RoHS Status: Exempt

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy